我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
IDPV-45-36实物图
IDPV-45-36商品缩略图

IDPV-45-36

  • 工业品

价格:260.59价格含税(税率13%

162+103.98
486+100.5
972+98.79
品牌名称
MW(明纬)
商品型号
IDPV-45-36
商品编号
C20661032
商品毛重

1克(g)

现货: 0

购买数量

(81/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), model: IDPV-45-36
2 Rated power: 45W, output parameters:36V DC,1.25A
3 Input voltage range:90~295V AC /127~417V DC
4 Constant voltage PWM style output with 1kHz±20% frequency
5 Built-in active PFC function
6 Function options:2-in-1 dimming (dim-to-off) and auxiliary DC output (A-type)
7 High conversion efficiency up to 90%
8 Low no-load power consumption:<0.5W (Blank-Type)
9 Multiple protection functions:Short circuit (re-power recovery), over current (hiccup mode auto-recovery), over voltage (105~115% rated voltage, re-power recovery)
10 Working temperature range:-20~+40°C
11 Compliant with safety standards:UL8750, CSA C22.2 No.250.13, EN61347-1-8, EN61347-2-13
12 EMC compliance:BS EN61000-3-2, BS EN61000-3-3 etc.
13 3-year manufacturer warranty

使用场景 APPLICATIONS

1 LED strip lighting (adjustable brightness applications)
2 Indoor LED lighting:Offices, retail stores, residential spaces
3 LED decorative lighting:Accent lights, under-cabinet lights, display case lighting
4 LED architectural lighting:Building facade lighting, landscape lighting
5 Commercial display lighting:Product showcases, exhibition booths
6 Scenarios requiring PWM dimming control for LED lights

注意事项 PRECAUTIONS

1 Ensure input voltage matches the driver's rating (90~295V AC/127~417V DC) before powering on
2 For dimming:Follow correct wiring for 0~10V DC or10V PWM signals (avoid connecting DIM+ to Vo-)
3 Operate within the temperature range of -20~+40°C; ensure proper ventilation
4 Short circuit protection:Re-power to recover after fault removal
5 Over current protection:Hiccup mode, auto-recovers once fault is resolved
6 Over voltage protection:Re-power to recover after fault removal
7 Do not disassemble the driver; unauthorized disassembly voids warranty
8 Refer to the official installation manual (https://www.meanwell.com/manual.html) for detailed guidelines
IDPV-45-36实物图

IDPV-45-36

价格:260.59

购买数量

(81/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐