领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HVGC-100-700A实物图
HVGC-100-700A商品缩略图

HVGC-100-700A

  • 工业品

价格:383价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HVGC-100-700A
商品编号
C20660329
商品毛重

1克(g)

  • 广东仓0

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: MW (Mean Well), model: HVGC-100-700A, belonging to the waterproof LED driver category.
Rated power: 100W, constant current output with 700mA rated current.
Wide input voltage range: 180-528VAC, suitable for various power grid environments.
High efficiency: Up to 91%, reducing energy consumption and heat generation.
Excellent waterproof performance: IP65/IP67 rating, suitable for outdoor and damp indoor applications.
Multiple protection functions: Overload, overvoltage, short circuit protection to ensure safe operation.
Dimming support: Compatible with 0-10V, PWM, and resistance dimming (depending on model variant), flexible for brightness adjustment.
Durable metal housing: Resistant to impact and corrosion, extending product lifespan.
Certified by international standards: CE, UL, etc., meeting global safety and quality requirements.

使用场景 APPLICATIONS

Outdoor LED lighting systems: Street lights, high bay lights, flood lights, garden landscape lights, parking lot lights.
Damp indoor environments: Storage lighting, parking garage lighting, industrial workshop lighting (with moisture).
Commercial lighting: Shopping mall exterior lighting, billboard lighting, stadium auxiliary lighting.
Other scenarios requiring waterproof and stable LED power supply: Agricultural greenhouse lighting, coastal area lighting.

注意事项 PRECAUTIONS

Installation must strictly follow the manufacturer's guidelines, especially for waterproof connections to prevent water ingress.
Ensure the input voltage matches the driver's rated input range to avoid damage.
Do not overload the driver beyond its rated power (100W) to maintain performance and safety.
Operate within the recommended temperature range (-40°C to +90°C) to prevent overheating and extend lifespan.
For dimming functions, use compatible dimming controllers and follow wiring instructions correctly.
Regularly inspect the driver's housing and connections for signs of damage or loosening; replace any worn parts promptly.
Avoid exposing the driver to extreme chemical environments or direct physical impact.
HVGC-100-700A实物图

HVGC-100-700A

价格:383

购买数量

(12/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐