领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1SNA511024R0500实物图
1SNA511024R0500商品缩略图

1SNA511024R0500

  • 工业品

价格:77.29426价格含税(税率13%

35+73.885728
40+67.854353
70+63.102929
商品型号
1SNA511024R0500
商品编号
C20501766
商品毛重

1克(g)

库存: 584

购买数量

(1/最小起订量15个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ground ring lug terminal block (model RGW6-PE-V0, part number 1SNA511024R0500) from TE Connectivity (ENTRELEC)
2 Supports ring lug connections for copper conductors: rigid/solid/stranded (0.1~6mm² / 22~10 AWG) and flexible with insulated ferrule (0.1~6mm²)
3 Integrated captive nuts in protective wings: no need to remove nuts for first use, ensures fast and secured connection
4 Self-locking wings prevent sudden opening; touch-proof design enhances safety
5 Universal mounting: compatible with symmetrical/asymmetrical DIN rails (G32, TH35-7.5, TH35-15)
6 Technical parameters: M4 studs, nut torque range of 0.8~1.2 N.m (7.1~10.6 lb.in), rated short-time withstand current (1s) of 720A, max lug width of 9.4mm (0.37in)
7 Material properties: Insulating material is polyamide with UL94 V0 flammability rating and NF F16-101 I2F2 classification
8 Environmental adaptability: Service temperature range -40~+100°C, storage -40~+100°C, installation -25~+70°C; compliant with IP10/NEMA1 protection standards
9 Certifications: CE, RoHS, IEC, UL, CSA compliant

使用场景 APPLICATIONS

1 Industrial power systems: Medium/low voltage switchgear panels requiring reliable ground connections
2 HVAC installations: Systems needing vibration-proof ring lug terminals to ensure stable wiring
3 Railway rolling stock: Electrical systems in rail vehicles (compliant with harsh environment standards like IEC61373, EN45545-2)
4 General electrical control panels: Machinery and equipment wiring where secure ground connections are essential
5 Extreme environment applications: Places with shock, vibration, or wide temperature variations (thanks to robust design and compliance with environmental tests)

注意事项 PRECAUTIONS

1 Installation must be done with flat screwdrivers: Ø5.5mm for nut tightening (follow torque range of 0.8~1.2 N.m), Ø4mm for rail connection screws (torque range of 0.5~0.8 N.m)
2 Only use copper conductors (solid/stranded or flexible with insulated ferrule) as specified; avoid overloading beyond rated current/cross-section
3 Install within the recommended temperature range (-25~+70°C); do not expose to conditions outside service/storage limits
4 Use compatible accessories (e.g., E-RGW6 end sections, PC-RG6 jumper bars, CS-RGW-S circuit separators); check accessory specs to avoid modifying terminal block ratings
5 Ensure electrical safety: De-energize the circuit before installation or maintenance to prevent electric shock
6 Store in a dry, cool place when not in use to maintain the integrity of insulating materials
1SNA511024R0500实物图

1SNA511024R0500

价格:77.29426

购买数量

(1/最小起订量15个,递增量:1)

总价金额:

0.00

精选推荐