我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
PE83CR007实物图
PE83CR007商品缩略图
PE83CR007商品缩略图
PE83CR007商品缩略图
PE83CR007商品缩略图

射频环行器,隔离度 19 dB, 800 MHz - 960 MHz, 10 W, SMA 母头

  • 工业品

价格:2463.74价格含税(税率13%

品牌名称
PASTERNACK
商品型号
PE83CR007
商品编号
C19669282
商品毛重

76克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Single junction circulator design
2 Operating frequency range: 800 MHz to 960 MHz
3 Maximum forward power: 10 W (CW)
4 Insertion loss: 0.75 dB max
5 Isolation: 19 dB min
6 VSWR: 1.25:1 max
7 Equipped with SMA female connectors
8 RoHS compliant

使用场景 APPLICATIONS

1 Wireless radio systems
2 Telecom infrastructure construction and maintenance
3 Communication systems deployment
4 R&D laboratories for signal routing experiments
5 Microwave radio systems setup

注意事项 PRECAUTIONS

1 Operating temperature range: -25°C to +80°C; performance values are tested at 25°C and sea level
2 Do not exceed the maximum forward power of 10 W (CW) to avoid device damage
3 Ensure proper mating with SMA male connectors to maintain signal integrity
4 Follow correct port connection directions as per intended signal flow
5 Store in dry, dust-free environments to prevent corrosion or component damage
6 Avoid physical impact or excessive force on the device and connectors
PE83CR007实物图

射频环行器,隔离度 19 dB, 800 MHz - 960 MHz, 10 W, SMA 母头

价格:2463.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐