SMA母头转SMA母头4孔法兰安装适配器
- 工业品
价格:¥893.73价格含税(税率13%)
- 品牌名称
- PASTERNACK
- 商品型号
- PE9670
- 商品编号
- C19651552
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Electrical specs: 50 Ohms impedance, frequency range from DC to 18 GHz, maximum VSWR of 1.25:1 up to 18 GHz
2
Interface compliance: SMA connector interface meets MIL-STD-348 standards
3
Material construction: Gold-plated beryllium copper contacts for reliable signal transmission; outer conductor made of passivated stainless steel for durability
4
Mechanical design: Straight body geometry, 4-hole flange mount method for stable installation
5
Environmental resistance: Operating temperature range of -65°C to +125°C, suitable for various environmental conditions
使用场景 APPLICATIONS
1
General purpose RF testing setups: Ideal for connecting test equipment and DUTs (Device Under Test) in lab environments
2
Rack-mounted equipment: Used to create external connections on rack-mounted RF devices or enclosures
3
Product enclosure integration: Allows designers to add SMA female connections to product housings via flange mounting
4
Connector protection: Can act as a connector saver to protect original equipment connectors from frequent plug/unplug wear
5
Interconnection between compatible devices: Facilitates signal transmission between two SMA female-equipped devices in various RF/microwave systems
注意事项 PRECAUTIONS
1
Installation: Ensure the 4-hole flange is properly aligned with mounting holes on the target surface; use appropriate fasteners for secure fixation
2
Operating limits: Do not use the adapter beyond its specified frequency range (DC to18 GHz) or operating temperature range (-65°C to +125°C) to avoid performance degradation or damage
3
Contact care: Avoid scratching or contaminating the gold-plated contacts as this may affect signal quality and connection reliability
4
Compliance: Verify that the connected devices are compatible with SMA female interfaces meeting MIL-STD-348 to ensure mechanical and electrical compatibility
5
Handling: Handle the adapter with care to prevent bending or damaging the straight body or flange structure

SMA母头转SMA母头4孔法兰安装适配器
价格:¥893.73
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐