预售商品

SBS75XBRN-BK
- 工业品
价格:¥35.91价格含税(税率13%)
250+¥14.33
500+¥13.85
1000+¥13.62
- 商品型号
- SBS75XBRN-BK
- 商品编号
- C17685912
- 商品毛重
1克(g)
广东仓0
购买数量
个
(250个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
The Anderson Power SBS75XBRN-BK is a high-performance connector from the SBS®75X series, designed for safe and reliable high-power connections. Key features include:
1
Touch-safe interface: Prevents accidental contact with live circuits (meets IEC60950), suitable for DC voltages over 30V.
2
High power capacity: Primary power contacts up to 110A (depending on wire gauge; 6AWG=75A,8AWG=65A,10AWG=45A,12AWG=35A) and up to 4 auxiliary contacts (20A each).
3
Versatile configurations: Supports wire-to-wire and wire-to-board connections, mates with itself or same-series PCB connectors.
4
Durable construction: Polycarbonate housing (UL94 V-0 flammability, glow wire 960°C GWFI/800°C GWIT), silver-plated copper alloy power contacts (10,000 mating cycles).
5
Safety certifications: Climatic tested (IEC60512), cycle life (5,000 cycles for wire contacts), finger safety (IEC60529 IP20 when mated).
6
Genderless design with color-coded keys: Brown mechanical keys for easy identification and prevention of cross-mating.
7
Hot plugging capability: All contacts rated for circuit interruption, allowing safe connection/disconnection under power.
8
Wide temperature range: Operates from -20°C to +105°C (standard housing).
使用场景 APPLICATIONS
The SBS75XBRN-BK connector is ideal for applications requiring compact, safe, and high-power connections:
1
Industrial automation: Motor drives, power supplies, and control systems.
2
Renewable energy: Solar inverters, battery storage units, and wind turbine auxiliary systems.
3
Telecom infrastructure: Backup power systems and server rack power distribution.
4
Medical equipment: High-power devices needing reliable and safe connections.
5
Electric vehicle support: Low-to-mid power sections of charging stations.
6
Marine electronics: Non-corrosive environments (when paired with appropriate protective accessories).
7
Industrial robotics: Power connections for robotic arms and automated machinery.
8
Data center infrastructure: Power distribution units (PDUs) and server cabinet power links.
注意事项 PRECAUTIONS
To ensure optimal performance and safety, follow these guidelines:
1
Use only Anderson Power Products (APP)-recommended tooling for crimping; alternate tools may void certifications and reduce performance.
2
For smaller wire sizes, use approved reducing bushings (e.g.,5910-BK for 10-12 AWG wires with 6AWG contacts).
3
Adhere to torque specifications for accessories: T-handles (10 in-lbs/1.13Nm), cable clamps (12 in-lbs/1.4Nm), mounting brackets (5 in-lbs/0.56Nm).
4
Do not exceed voltage/current ratings:600V AC/DC steady state (power contacts),20A (auxiliary contacts), and temperature range (-20°C to +105°C).
5
Ensure proper mating/unmating: Use T-handles or A-frame handles for easier operation, especially in high-vibration environments.
6
Maintain creepage/clearance distances as per specs (e.g.,10.4mm creepage between power and auxiliary contacts for SBS75X).
7
Replace connectors if contacts show signs of wear or damage to avoid increased resistance and overheating.
8
For chemical-resistant needs, use the CR version of the housing (not applicable to this standard model).

SBS75XBRN-BK
价格:¥35.91
购买数量
个
(250个/袋,最小起订量1个,递增量:1)