领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301470044实物图
1301470044商品缩略图

1301470044

  • 工业品

价格:1090.04价格含税(税率13%

200+434.94
500+420.4
1000+413.22
品牌名称
MOLEX
商品型号
1301470044
商品编号
C17684092
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 MOLEX Woodhead Watertite connector, model 1301470044 (Woodhead part number:27W47), yellow color
2 Configuration:3-pole 5-wire, L5-20 type, rated for 20A/125V
3 Watertight design: Suitable for harsh environments with moisture or water exposure
4 High-quality materials: Blades (brass nickel-plated for corrosion resistance), retaining screws (stainless steel), insert (nylon), terminal cover (polycarbonate), housing (silicon with nylon thread)
5 Cable compatibility: Accepts cables with diameter from 0.437 inches to 0.750 inches
6 Secure connection: Equipped with friction ring and compression nut for stable cable retention
7 Protective components: Terminal cover to shield internal terminals from dust and damage; cover closure for enhanced watertightness
8 Precision engineering: Complies with product drawing specifications for reliable performance

使用场景 APPLICATIONS

1 Industrial manufacturing: Factories, assembly lines where electrical connections need to resist water, dust, or chemical exposure
2 Outdoor construction: Temporary power setups on construction sites, even in rainy or humid conditions
3 Marine applications: Docks, boats, and coastal facilities where corrosion and water contact are frequent
4 Commercial facilities: Storage, cold storage units, or food processing plants requiring watertight electrical connections
5 Emergency power: Temporary power supply for rescue or repair operations in wet environments
6 Agricultural settings: Greenhouses, irrigation systems, or farm equipment exposed to water or outdoor elements

注意事项 PRECAUTIONS

1 Cable size check: Ensure the cable diameter is between 0.437 inches and 0.750 inches before installation
2 Correct wiring: Follow the product's official wiring guidelines to connect the 3 poles and5 wires properly to avoid short circuits
3 Installation steps: Tighten the compression nut firmly to achieve a watertight seal; do not over-tighten to prevent component damage
4 Regular inspection: Periodically check for wear, corrosion, or cracked parts (like housing or grommet) and replace if needed
5 Safety first: Disconnect power before installing or maintaining the connector to avoid electric shock
6 Avoid overloading: Do not exceed the rated 20A current or125V voltage to prevent overheating or fire hazards
7 Environmental limits: Do not use in environments beyond the product's design specifications (e.g., extreme temperatures beyond recommended ranges)
1301470044实物图

1301470044

价格:1090.04

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐