领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301470091实物图
1301470091商品缩略图

1301470091

  • 工业品

价格:2121.41价格含税(税率13%

200+846.46
500+818.17
1000+804.2
品牌名称
MOLEX
商品型号
1301470091
商品编号
C17668033
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MOLEX, model:1301470091 (Woodhead part number:29W09), color:yellow
2 Type: Watertite Turnex 4-PW Non-NEMA industrial connector, designed for secure and reliable electrical connections
3 Material composition: Blades (brass nickel-plated), retaining screws (stainless steel), insert (nylon), terminal cover (polycarbonate), housing (silicone with nylon thread), grommet (rubber), cable glove (silicone), ensuring durability and corrosion resistance
4 Cable compatibility: Accepts cable diameter range from 0.562 inches to1.00 inches (14.27mm to25.4mm), suitable for various cable sizes in industrial settings
5 Structural advantages: Equipped with friction ring, compression nut, cover closure, and other precision components to maintain stable connection and watertight performance

使用场景 APPLICATIONS

1 Industrial manufacturing: Factories and production lines requiring robust electrical connections resistant to dust and moisture
2 Outdoor construction: Construction sites for power tools, temporary lighting, and machinery installations exposed to weather
3 Marine and wet environments: Boats, docks, and coastal equipment needing watertight electrical connections
4 Agricultural machinery: Tractors, harvesters, and other farm equipment with heavy-duty electrical requirements
5 Heavy-duty equipment: Mining, construction vehicles where reliable electrical connections are critical for operation

注意事项 PRECAUTIONS

1 Installation: Ensure the cable diameter is within the specified range (0.562" to1.00") to guarantee effective sealing and connection stability
2 Handling: Avoid contact with harsh chemicals or abrasive surfaces on silicone and polycarbonate components to prevent damage to the watertight seal
3 Waterproof maintenance: Tighten the compression nut and cover closure firmly during installation; inspect grommet and cable glove for cracks or wear before use
4 Compatibility: Use with matching MOLEX/Woodhead connectors (refer to product selector guide) to ensure electrical safety and proper fit
5 Regular inspection: Periodically check metal parts for corrosion, sealing components for damage, and replace worn parts promptly to maintain performance
1301470091实物图

1301470091

价格:2121.41

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐