领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301420018实物图
1301420018商品缩略图

1301420018

  • 工业品

价格:851.95价格含税(税率13%

200+339.94
500+328.58
1000+322.97
品牌名称
MOLEX
商品型号
1301420018
商品编号
C17664034
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Made of NEo-TEX® Paracril OZO rubber, offering excellent abrasion resistance, chemical resistance, and temperature tolerance
2 Operating temperature range: maximum continuous 75°C, minimum -40°C (no impact)
3 Floating blade construction enables self-alignment, ensuring better mechanical and electrical connections while reducing wear and heat generation
4 Color-coded ¼" terminal screws pre-set in open position for easier and quicker wiring
5 Wire screw terminals are tri-drive, compatible with straight blade, Phillips, and square-drive screwdrivers
6 Transparent wiring guide helps verify all wire strands are properly placed before securing
7 Captive tri-drive head stainless steel speed screw provides easy assembly and long service life
8 Two-piece cord-clamp strain relief with tri-drive screws firmly secures the cord to prevent pull-out
9 Nickel-plated brass plug blades and connector contacts for enhanced durability
10 This model (1301420018) is a yellow rubber connector with ground (2708G), designed for heavy-duty industrial use

使用场景 APPLICATIONS

1 Aircraft construction and airport maintenance equipment wiring
2 Construction site machinery and power tool connections
3 Facility maintenance for industrial buildings and equipment
4 Petrochemical plant machinery electrical connections
5 Pulp and paper manufacturing process equipment wiring
6 Other rugged industrial environments requiring high durability against abrasion, chemicals, and extreme temperatures

注意事项 PRECAUTIONS

1 Ensure proper grounding before using the connector to avoid electrical hazards
2 Do not exceed the rated operating temperature range (75°C max continuous, -40°C min no impact)
3 Use tri-drive compatible screwdrivers (straight blade, Phillips, square-drive) for terminal screw operations to prevent damage
4 Utilize the transparent wiring guide to confirm all wire strands are in place before tightening screws
5 Regularly inspect the rubber housing for signs of wear, chemical corrosion, or damage; replace if compromised
6 Secure the cord firmly with the two-piece strain relief to prevent loose connections and potential electrical issues
7 Avoid using the connector in environments with impact at temperatures below -40°C
8 Follow relevant industrial safety standards when installing and using the connector
1301420018实物图

1301420018

价格:851.95

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐