预售商品

75LOKBLU-BK
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥19.89价格含税(税率13%)
200+¥7.94
500+¥7.67
1000+¥7.54
- 商品型号
- 75LOKBLU-BK
- 商品编号
- C17662344
- 商品毛重
1克(g)
现货: 0
购买数量
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Anderson Power, a professional manufacturer of power connectors
2
Model:75LOKBLU-BK, belonging to the PP75 series of Powerpole connectors
3
Locking housing design: Provides secure connection, effectively preventing accidental disconnection and ensuring stable power transmission
4
Chemical resistance: Housing is made of chemical-resistant material, capable of withstanding industrial solvents better than standard housings
5
Wide wire compatibility: Supports wire sizes from 16 AWG (1.3 mm²) to 6 AWG (13.3 mm²), meeting diverse wiring needs
6
High current capacity: Rated for up to 120A per pole, suitable for high-power applications
7
Versatile applications: Compatible with wire-to-wire, wire-to-board, and wire-to-busbar connection scenarios
8
Color-coded identification: Blue housing for easy differentiation from other color connectors, simplifying installation and maintenance
使用场景 APPLICATIONS
1
Industrial automation: Used in connecting motors, frequency converters, and control systems in automated production lines
2
Renewable energy: Applied in solar panel arrays, wind turbine power distribution boxes, and energy storage systems
3
Electric vehicle charging: Power connections between EV charging piles and battery packs
4
UPS systems: High-current connections in uninterruptible power supply equipment
5
Robotics: Power transmission for industrial robots and automated guided vehicles (AGVs)
6
Heavy-duty equipment: Wiring for construction machinery, agricultural machinery, and mining equipment
7
Power distribution: Internal connections in power cabinets and distribution panels for high-power devices
注意事项 PRECAUTIONS
1
Installation: Strictly follow the manufacturer's crimping and locking procedures to ensure proper contact and avoid poor connections
2
Wire selection: Use wires within the specified size range (16 AWG to 6 AWG) to prevent overheating or connection failures
3
Environmental adaptation: Do not use in environments exceeding the product's rated temperature (-40°C to 105°C) or humidity range
4
Safety operation: Disconnect the power supply before installing, maintaining, or replacing the connector to avoid electric shock
5
Regular inspection: Periodically check for signs of corrosion, wear, or loose connections, and replace damaged parts promptly
6
Compatibility: Use only Anderson Power-specified contacts and tools for crimping to ensure performance and safety
7
Chemical exposure: Avoid prolonged contact with strong acids, alkalis, or other harsh chemicals not listed in the product specifications

75LOKBLU-BK
价格:¥19.89
购买数量
(1000个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐