我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
B02265G1实物图
B02265G1商品缩略图

B02265G1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:12.12价格含税(税率13%

200+4.84
500+4.68
1000+4.6
商品型号
B02265G1
商品编号
C17647036
商品毛重

1克(g)

现货: 0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power (SBS Mini series)
2 Model: B02265G1 (red color-coded housing variant)
3 Touch Safe Housing: Minimizes potential contact with live circuits for enhanced safety
4 Color-Coded Mechanical Key: Red housing prevents accidental mating with connectors of different voltage levels
5 Compact & Ergonomic Design: Facilitates easy connection and disconnection in space-constrained environments
6 UL Hot Plug Rated: Supports up to 45 Amps at 72 Volts for circuit interruption needs
7 Wide Wire Compatibility: Accepts 20 to 10 AWG (0.52 to5.3 mm²) wires, enabling up to52 Amps UL-rated performance per position
8 Low Contact Resistance: Ensures efficient power transmission with minimal energy loss
9 Durable Materials: Polycarbonate housing (UL94 V-0 flammability), copper alloy contacts (tin/silver plating), stainless steel retention spring
10 Temperature Resistance: Operates reliably within -20°C to105°C range
11 Compliance: Meets UL, CSA, and IEC safety standards

使用场景 APPLICATIONS

1 Industrial Equipment: DC power connections in motor drives, power supplies, automation systems
2 Renewable Energy: Solar panel arrays, battery storage units, wind turbine auxiliary circuits
3 EV Accessories: EV charging station peripherals, portable power packs
4 Medical Devices: Low-voltage DC equipment requiring touch safety
5 Test & Measurement: Lab setups for temporary/permanent power connections
6 Space-Constrained Applications: Tight electronic enclosures or control panels
7 Battery-Powered Devices: UPS systems, emergency lighting, portable power tools

注意事项 PRECAUTIONS

1 Color Coding: Only mate with same red color connectors to avoid voltage mismatches
2 Wire Size: Use 20-10 AWG (0.52-5.3 mm²) wires for optimal performance
3 Temperature Limits: Do not operate outside -20°C to105°C range
4 Hot Plug Safety: Wear insulated gear when handling live connections
5 Mating Cycles: Replace if connection loosens (silver:1500 cycles, tin:200 cycles)
6 Physical Protection: Avoid dropping or excessive force on housing
7 Chemical Exposure: Keep away from harsh acids/solvents
8 Compliance: Ensure application meets UL/CSA/IEC safety standards
B02265G1实物图

B02265G1

价格:12.12

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐