领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
906实物图
906商品缩略图

906

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:137.26价格含税(税率13%

200+54.77
500+52.94
1000+52.04
商品型号
906
商品编号
C17645207
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High current handling: Supports up to 500 Amps (UL rated) for wire contacts of 350 MCM size, suitable for heavy-duty power transmission.
2 Durable contacts: Silver-plated wire or busbar contacts minimize electrical resistance, ensuring stable performance and up to 10,000 mating cycles.
3 Versatile housing options: Standard PC housing or chemical-resistant PBT/PC blend (withstands -40°C low temperatures, UV radiation, and chemical exposure).
4 Color-coded keying: Mechanically keyed housings in different colors prevent incorrect mating, ensuring safe and proper connections.
5 Wide voltage range: Rated for AC/DC voltages up to 600V (UL1977), with dielectric withstand voltage of 2200V AC.
6 Finger-safe design: Mated connectors meet IEC 60529 IP20 standards, reducing risk of electric shock during operation.
7 Certifications: UL listed, CSA certified, and compliant with IEC standards for reliability and safety.

使用场景 APPLICATIONS

1 Electric vehicle and material handling: Ideal for EV charging stations, forklifts, golf carts, and other battery-powered vehicles.
2 Renewable energy systems: Suitable for solar panel arrays, wind turbine power distribution, and battery storage units.
3 Industrial machinery: Used in heavy-duty manufacturing equipment, power distribution lines, and automated production lines.
4 Backup power systems: Large-scale UPS, emergency generator connections, and data center power distribution units.
5 Marine and harsh environments: Chemical-resistant housing option works well in marine applications and outdoor settings with extreme temperatures or UV exposure.

注意事项 PRECAUTIONS

1 Correct mating: Use matching color-keyed housings to avoid incorrect connections (e.g., black and blue SB350 housings share the same keying).
2 Proper termination: Follow recommended crimp tools (SB*50, SB*120, SB*175, SB*350 series) and torque specifications (50 in-lbs for clamps and housing assembly).
3 Environmental adaptation: Choose chemical-resistant housing for harsh conditions (low temperatures, UV radiation, chemical exposure) to extend product life.
4 Regular maintenance: Inspect contacts for corrosion or damage periodically; avoid exceeding rated current/voltage to prevent overheating.
5 Safety precautions: Ensure connectors are fully mated before applying power; use dust covers when not in use to protect the mating interface from dust and debris.
906实物图

906

价格:137.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐