领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
SBS50GRA实物图
SBS50GRA商品缩略图

SBS50GRA

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:40.67价格含税(税率13%

200+16.23
500+15.69
1000+15.42
商品型号
SBS50GRA
商品编号
C17640855
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Part of Anderson Power's patented SBS connector family, designed to deliver high power (up to 110A) in a compact, ergonomic housing
2 Touch-safe interface: Minimizes accidental contact with live circuits, compliant with IEC60950, ideal for applications with DC voltages exceeding 30V
3 Standard polycarbonate housing: UL94 V-0 flame retardant rating, ensuring safety in high-temperature environments
4 Gray color-coded mechanical keys: Prevents incorrect mating, only compatible with identical gray-keyed SBS50 housings
5 Genderless design: Mates with itself, simplifying inventory management and reducing part variety needs
6 2-position configuration: All positions are finger-proof, supporting both wire-to-wire and wire-to-board connection setups
7 Compatible with silver-plated primary power contacts: Offers optimal electrical performance and durability, with up to 10,000 mating cycles (e.g.,1339G2 for 6AWG wire)

使用场景 APPLICATIONS

1 Industrial automation systems: Connecting motor controllers, variable frequency drives (VFDs), and power distribution units
2 Renewable energy applications: Solar panel arrays, off-grid battery storage systems, and EV charging modules
3 Medical equipment: Portable diagnostic tools, surgical devices, and hospital power supplies
4 Data center infrastructure: Powering servers, UPS systems, and rack-mounted equipment
5 Automotive auxiliary systems: Electric vehicle battery management systems (BMS) and on-board power distribution

注意事项 PRECAUTIONS

1 Mating compatibility: Only mate with SBS50 housings featuring gray mechanical keys to avoid errors or damage
2 Contact selection & crimping: Use recommended silver-plated power contacts and follow Anderson Power's tooling guidelines for proper termination
3 Environmental limits: Operate within -20°C to105°C (standard housing) to prevent degradation
4 Chemical exposure: Avoid harsh chemicals; switch to CR housings if chemical resistance is required
5 Safety compliance: Install in accordance with IEC60950 standards and local electrical codes
6 Mating cycles: Do not exceed 10,000 cycles for wire contacts to maintain performance
SBS50GRA实物图

SBS50GRA

价格:40.67

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐