预售商品

1301470141
- 工业品
价格:¥1793.03价格含税(税率13%)
200+¥715.43
500+¥691.53
1000+¥679.71
- 品牌名称
- MOLEX
- 商品型号
- 1301470141
- 商品编号
- C17638547
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Molex Woodhead, a reputable manufacturer of industrial wiring devices
2
Type: Single flip lid female receptacle (2-Pole 3-Wire configuration)
3
Watertight performance: Equipped with a neoprene gasket to provide moisture resistance, protecting internal components from water and dust
4
Durable construction: Blades made of brass with nickel plating (corrosion-resistant); terminal assembly and cover use polycarbonate (impact-resistant); stainless steel components ensure structural strength
5
Panel mountable: Designed for panel installation with specified clearance holes, suitable for fixed electrical setups
6
Versatile voltage/amperage compatibility: Supports multiple ratings such as 15A 125V,15A 250V (as indicated in the product selector guide), meeting diverse application needs
使用场景 APPLICATIONS
1
Industrial facilities: Ideal for factories, assembly lines, and processing plants where reliable, weather-resistant electrical connections are required
2
Outdoor commercial spaces: Suitable for loading docks, outdoor retail kiosks, parking garage lighting, and other areas exposed to rain or humidity
3
Construction sites: Used in temporary power distribution setups to connect tools and equipment safely in outdoor or damp conditions
4
Agricultural environments: Applicable in barns, irrigation systems, and farm machinery where moisture and dust are common
5
Marine-related areas: Docks, boatyards, and coastal facilities that need watertight electrical connections to withstand saltwater and rain
注意事项 PRECAUTIONS
1
Installation: Must be installed by certified electricians in compliance with local electrical regulations to ensure safety and proper functionality
2
Compatibility check: Verify that the mating plug matches the receptacle's configuration (2-Pole3-Wire) and voltage/amperage rating before use to avoid short circuits or equipment damage
3
Maintenance: Regularly inspect the neoprene gasket for cracks or wear; replace if damaged to maintain watertight performance. Clean electrical contacts periodically to prevent corrosion and ensure good conductivity
4
Safety precautions: Always turn off power before installing, servicing, or cleaning the receptacle to prevent electric shock
5
Environment limitations: Do not use in environments with extreme temperatures beyond the product's rated range (refer to official specs for details) or in areas with direct exposure to corrosive chemicals without proper protection

1301470141
价格:¥1793.03
购买数量
个
(1个/袋,最小起订量1个,递增量:1)