领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1301470048实物图
1301470048商品缩略图

1301470048

  • 工业品

价格:1183.82价格含税(税率13%

200+472.35
500+456.57
1000+448.77
品牌名称
MOLEX
商品型号
1301470048
商品编号
C17629682
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Molex (Woodhead series)
2 Model: 1301470048 (corresponds to Woodhead part number 27W48)
3 Type: Watertight 3-pole 5-wire electrical connector
4 Electrical specifications: 20A current rating, 250V voltage rating (L6-20 configuration)
5 Material selection: Insert (nylon), terminal cover (polycarbonate), housing (silicone with nylon thread), cover closure (silicone), grommet (rubber) for durability and weather resistance
6 Cable compatibility: Accepts cables with diameter ranging from 0.437 inches to 0.750 inches
7 Color: Yellow (facilitates quick identification)
8 Design advantages: Watertight construction for harsh environments, secure sealing components to prevent water ingress, reliable connection for stable power transmission

使用场景 APPLICATIONS

1 Industrial settings: Connecting power tools, machinery, and equipment in factories or manufacturing facilities
2 Outdoor applications: Construction sites, agricultural machinery (tractors, irrigation systems), landscaping tools exposed to rain or moisture
3 Marine environments: Boats, docks, and water-related equipment requiring water-resistant connections
4 Harsh condition areas: Dust-prone, dirty, or variable weather locations needing sealed electrical connections
5 Temporary power setups: Portable generators or temporary lighting systems used outdoors

注意事项 PRECAUTIONS

1 Disconnect power before installation or maintenance to avoid electrical shock
2 Ensure cable diameter is between 0.437 inches and 0.750 inches for proper sealing
3 Inspect for damage (cracks, worn seals, loose parts) before use; do not use damaged connectors
4 Follow local electrical codes and safety standards during installation
5 Tighten components as per manufacturer guidelines to maintain watertight integrity
6 Do not overload beyond rated current (20A) or voltage (250V) to prevent overheating or failure
1301470048实物图

1301470048

价格:1183.82

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐