领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1327G18实物图
1327G18商品缩略图

1327G18

  • 工业品

价格:5.344149价格含税(税率13%

10+4.596749
25+4.017056
50+3.499873
商品型号
1327G18
商品编号
C17608425
商品毛重

1克(g)

库存: 6,161

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Type: Standard PP15/45 Powerpole Housing, Gray color (model:1327G18)
2 Compatibility: Designed for use with APP Powerpole 15/45 contacts (e.g.,1331,1332,261G2 series) and integrates into SPEC Pak connector shells for IP68 environmental sealing
3 Material: Made of durable polycarbonate, ensuring long-term reliability in harsh conditions
4 Design: Closed nose structure, touch-safe (compliant with UL1977 Section10.2) for enhanced safety during operation
5 Wire Compatibility: Supports a wide range of wire gauges from #24 to #10 AWG (0.25 to4.0 mm²), offering flexible wiring solutions
6 Package Options: Available in standard (100 pieces) or bulk (1000 pieces) quantities to meet different procurement needs
7 Color Coding: Gray color helps in accurate identification and matching of connectors for proper circuit configuration

使用场景 APPLICATIONS

1 Mass transportation systems: Buses, trains, and other public transit vehicles requiring rugged interconnects
2 Off-road vehicles: Construction, mining, and agricultural machinery operating in harsh outdoor environments
3 Factory automation: Industrial robots, assembly lines, and control systems needing reliable power/signal connections
4 Oil and petrochemical exploration: Equipment used in drilling, extraction, and processing in wet/dusty conditions
5 Solar power installations: Outdoor solar panels and inverters requiring waterproof connections
6 Harsh environment applications: Any equipment exposed to water, dust, or extreme temperatures (from -40°C to105°C)

注意事项 PRECAUTIONS

1 Installation: Ensure proper assembly with compatible SPEC Pak shells and contacts to maintain IP68 sealing performance
2 Wiring: Use only recommended wire gauges (#24 to#10 AWG) to avoid overheating or connection failures
3 Torque Specifications: Follow recommended torque values (3.5-5 in-lbf/0.4-0.56 Nm) for mounting hardware to ensure secure installation
4 Handling: Avoid excessive force during mating/unmating cycles to prevent damage to the housing or contacts (max 1500 mating cycles for SPEC Pak shells)
5 Storage: Keep unused housings in a dry, clean environment to prevent contamination and maintain performance
6 Compliance: Adhere to UL standards (UL1977 for touch safety) and manufacturer guidelines for safe and effective use
1327G18实物图

1327G18

价格:5.344149

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐