预售商品

1327G7
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥4.65价格含税(税率13%)
200+¥1.86
500+¥1.8
1000+¥1.77
- 商品型号
- 1327G7
- 商品编号
- C17600567
- 商品毛重
1克(g)
广东仓0
SMT仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model: Anderson Power Products 1327G7
2
Type: Standard PP15/45 Powerpole® Housing (non-fingerproof)
3
Color: White
4
Material: Polycarbonate (compliant with UL94V-0 flammability rating)
5
Compatible with: APP® Powerpole®15/45 series contacts (supports wire gauges #10 to #20 AWG)
6
Package options: Standard pack (100 pieces, part number:1327G7) / Bulk pack (1000 pieces, part number:1327G7-BK)
7
Design: Closed nose structure (standard Powerpole housing style)
8
Application: Internal component for APP® SPEC Pak® connectors, enabling modular high-power interconnects
使用场景 APPLICATIONS
1
Integration into SPEC Pak® rugged, IP68-sealed connectors for harsh environment applications (e.g., off-road vehicles, agricultural machinery)
2
Factory automation systems requiring reliable, modular power connections
3
Mass transportation (buses, trains) electrical wiring for power distribution
4
Oil and petrochemical exploration equipment needing durable power interconnects
5
Industrial settings where color-coded (white) modular power connections are preferred
注意事项 PRECAUTIONS
1
Only use with APP® Powerpole®15/45 series contacts; incompatible contacts may cause poor connection or safety risks
2
Follow approved crimping procedures with recommended tools (e.g., hand tool1309G3 or1309G8 for loose piece contacts)
3
When used in SPEC Pak® connectors, ensure correct installation within the sealed shell to maintain IP68 protection
4
Avoid exposure to temperatures outside the range (-40°C to105°C)
5
Use consistent color coding (white) to prevent circuit mismatches during installation
6
Store in dry, clean environments to avoid contamination affecting contact performance

1327G7
价格:¥4.65
购买数量
个
(1个/袋,最小起订量1个,递增量:1)