领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301550122实物图
1301550122商品缩略图

1301550122

  • 工业品

价格:3041.57价格含税(税率13%

200+1213.61
500+1173.05
1000+1153.02
品牌名称
MOLEX
商品型号
1301550122
商品编号
C17598187
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Heavy-duty NEo-TEX® Paracril OZO rubber outer housing: Provides strong resistance to abrasion, chemicals (including oils and solvents), and temperature extremes (continuous operation from -40°C to 75°C without impact)
2 Floating blade construction: Enables self-alignment during connection, ensuring reliable mechanical and electrical contact while minimizing wear and heat generation
3 User-friendly wiring design: Color-coded ¼" terminal screws pre-set in open position for quick, error-free wiring; tri-drive wire terminals compatible with straight blade, Phillips, and square-drive screwdrivers
4 Transparent wiring guide: Allows visual verification of wire strand placement before securing, reducing wiring mistakes
5 Durable hardware: Stainless steel assembly screws offer high strength and long service life; two-piece cord-clamp strain relief with tri-drive screws firmly secures the cord to prevent pull-out and damage
6 Rugged industrial design: Engineered to withstand abusive conditions, delivering dependable performance in harsh environments where durability is critical

使用场景 APPLICATIONS

1 Aircraft construction and airport maintenance facilities
2 Construction sites for powering heavy-duty tools and equipment
3 Facility maintenance operations in manufacturing plants
4 Petrochemical industry (refineries, chemical processing plants)
5 Pulp and paper manufacturing facilities
6 Other harsh industrial environments requiring robust, reliable electrical connections

注意事项 PRECAUTIONS

1 Operate within the specified temperature range: Maximum continuous 75°C, minimum -40°C (no impact). Avoid exposure to temperatures outside this range to prevent damage to the rubber housing or internal components
2 Do not exceed the rated current (refer to product label for exact value) to avoid overheating and potential safety hazards
3 Use the transparent wiring guide to ensure all wire strands are properly placed before tightening terminals, ensuring a secure connection
4 Tighten the two-piece cord-clamp strain relief firmly to secure the cord, preventing accidental disconnection or cord damage
5 Follow all local electrical codes and safety standards when installing and using the device
6 Inspect the device regularly for signs of wear, damage, or chemical degradation; replace if any defects are found to maintain safety and performance
1301550122实物图

1301550122

价格:3041.57

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐