领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1339G2实物图
1339G2商品缩略图

1339G2

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:32.98价格含税(税率13%

200+13.16
500+12.72
1000+12.5
商品型号
1339G2
商品编号
C17582882
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Silver-plated primary power wire contact (model:1339G2) from Anderson Power Products, part of the SBS® connector family
2 Compatible with SBS®50,75X,75G wire housings (for primary power positions)
3 Supports 6 AWG (16 mm²) wire as standard; reducing bushings available for smaller wires (8 AWG,12-10 AWG,16-14 AWG)
4 Silver plating ensures up to 10,000 mating cycles and low average contact resistance (0.200 milliohms for 6 AWG power/ground wires)
5 Crimp termination type; requires APP recommended tooling (pneumatic bench tool1387G1 + die1388G6 + locator1389G9 or hand tool1309G4)
6 Sold as pairs (2 contacts per order)
7 Material: Silver-plated copper alloy for excellent conductivity and durability
8 Works with touch-safe SBS housings to prevent accidental contact with live circuits (compliant with IEC60950)

使用场景 APPLICATIONS

1 Industrial automation: Power connections for PLCs, motor drives, robotic systems, and factory equipment
2 Renewable energy: Solar inverter links, battery storage systems, and wind turbine power distribution
3 Medical devices: High-power diagnostic machines, surgical equipment, and lab instruments
4 Telecom & data centers: UPS systems, server rack power units, and network infrastructure
5 Transportation: Electric vehicle charging stations, forklift battery connections, and railway power systems
6 Test & measurement: Lab setups requiring reliable high-current power connections

注意事项 PRECAUTIONS

1 Must use Anderson Power Products (APP) recommended crimp tooling; alternate tools may compromise performance and UL/CSA compliance
2 For wires smaller than6 AWG, use appropriate reducing bushings (e.g.,5912 for8 AWG,5910 for12-10 AWG)
3 Do not exceed 10,000 mating cycles to maintain contact performance and durability
4 Follow manufacturer's instructions for proper crimping and installation
5 Only use in primary power positions of SBS®50,75X,75G wire housings
6 Operating temperature range: -20°C to105°C (standard housings); -40°C to105°C (chemical resistant housings)
7 Ensure power is disconnected before mating/unmating to avoid electrical hazards
1339G2实物图

1339G2

价格:32.98

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐