领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1875G2-BK实物图
1875G2-BK商品缩略图

1875G2-BK

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:19.81价格含税(税率13%

200+7.91
500+7.64
1000+7.51
商品型号
1875G2-BK
商品编号
C17557962
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(3000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High current handling: Supports up to 120A per pole (wire-to-wire 6AWG) for heavy-duty power transfer
2 Wide wire compatibility: Accepts wire sizes from 16 AWG (1.3 mm²) to 6 AWG (13.3 mm²), suitable for various application needs
3 Secure locking design: Locking housings ensure stable connection, preventing accidental disconnection even in vibration-prone environments
4 Chemical resistance: CR resin housing (polycarbonate/PBT blend) withstands industrial solvents better than standard polycarbonate, ideal for harsh industrial settings
5 Low contact resistance: Silver-plated contacts offer minimal contact resistance (0.20 milliohms for wire contacts), reducing energy loss and overheating
6 Long service life: Silver-plated contacts support up to 10,000 mating cycles, ensuring durability and reliability over time
7 Versatile applications: Suitable for wire-to-wire, wire-to-board, and wire-to-busbar connections, meeting multiple industrial needs
8 Compact PCB design: Mini-Powerclaw PCB contacts minimize the PCB footprint, saving space in electronic assemblies

使用场景 APPLICATIONS

1 Industrial machinery: Power distribution in heavy-duty equipment like motors, generators, and industrial robots
2 Battery systems: High-current connections in electric vehicle (EV) charging stations, forklift batteries, and backup power systems
3 PCB assemblies: Compact connections in printed circuit boards for industrial control systems and power supplies
4 Busbar connections: Quick-disconnect input/output for busbar systems in power distribution panels
5 Harsh environments: Applications exposed to industrial solvents (e.g., chemical processing plants, automotive manufacturing lines)
6 Renewable energy: Solar panel power distribution, wind turbine control systems requiring high current transfer

注意事项 PRECAUTIONS

1 Wire size compliance: Use wires within the range of 16-6 AWG (1.3-13.3 mm²) to ensure optimal performance and avoid overheating
2 Correct crimping: Utilize Anderson-recommended crimp tools (e.g., hand tools, pneumatic tools) for proper contact termination—incorrect crimping may lead to loose connections or failure
3 Chemical environment use: For applications with industrial solvents, select CR resin housings (like the 1875G2-BK model) to ensure longevity
4 Current rating adherence: Do not exceed the maximum current rating (120A per pole) to prevent contact degradation or fire hazards
5 Secure mating: Ensure locking housings are fully engaged to prevent accidental disconnection in dynamic environments
6 Storage: Keep connectors in a dry, dust-free area to protect contacts from corrosion—avoid exposure to moisture or extreme temperatures
7 Installation guidelines: Follow Anderson's official installation manual for torque specifications (if applicable) and mating procedures
1875G2-BK实物图

1875G2-BK

价格:19.81

购买数量

(3000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐