领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
PSBS75XBRN实物图
PSBS75XBRN商品缩略图

PSBS75XBRN

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:72.84价格含税(税率13%

200+29.07
500+28.1
1000+27.62
商品型号
PSBS75XBRN
商品编号
C17542398
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Patented SBS® connector design providing high power (primary contacts up to 110A, auxiliary up to 20A) in a compact ergonomic housing
2 Touch-safe interface compliant with IEC 60950, minimizing accidental contact with live circuits and suitable for through-panel applications
3 Chemical-resistant PBT/PC blend housing, operable from -40°C to 105°C
4 Supports wire-to-wire and wire-to-board configurations to meet diverse application needs
5 Integrates 4 mate-last break-first auxiliary contacts (20A each) for power or signal transmission
6 All contact positions allow hot plugging (circuit interruption)
7 Silver-plated primary power contacts ensure excellent electrical performance and durability up to 10,000 mating cycles
8 Color-coded mechanical keys prevent incorrect mating
9 Genderless design allows self-mating or mating with PCB connectors
10 Complies with UL 1977, CSA/TUV standards for safety and reliability

使用场景 APPLICATIONS

1 Industrial automation equipment (e.g., motor drives, control panels)
2 High-power battery systems (electric vehicles, energy storage)
3 Renewable energy installations (solar inverters, wind turbine controls)
4 Telecom infrastructure (power distribution units for base stations)
5 Data center power supplies and server racks
6 Medical devices requiring reliable high-power connections (e.g., diagnostic equipment)
7 Marine and outdoor equipment (due to chemical resistance and wide temperature range)
8 Heavy-duty industrial machinery

注意事项 PRECAUTIONS

1 Use only Anderson Power Products (APP) recommended tooling for crimping contacts; alternative tools may affect performance and safety certifications
2 For auxiliary contacts of wire sizes #16 to #24 AWG, mandatory use of insertion tool PM1002G1 and extraction tool PM1003G1
3 Do not exceed the rated current (110A primary, 20A auxiliary) or voltage (600V AC/DC steady state, 120V DC breaking capacity)
4 When using reducing bushings for smaller wires, note that electrical capability will derate
5 Keep the connector mating interface clean; use dust covers (if available) when unmated to prevent dust/dirt ingress
6 Follow specified mating/unmating force limits to avoid damage to contacts or housing
7 Ensure correct color coding alignment during mating to prevent misconnection
8 Store in a dry, temperature-controlled environment when not in use
PSBS75XBRN实物图

PSBS75XBRN

价格:72.84

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐