预售商品

2-8703P4-50
- SMT扩展库
- 嘉立创SMT补贴
- PCB免费打样
- 工业品
嘉立创贴片惊喜价格立即查看
价格:¥25.07价格含税(税率13%)
200+¥10.01
500+¥9.67
1000+¥9.51
- 商品型号
- 2-8703P4-50
- 商品编号
- C17539849
- 商品毛重
1克(g)
现货: 0
购买数量
(50个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Environmentally sealed design with IP68 rating, passes UL50E Sec.36 for excellent water and dust resistance
2
Compact housing supporting up to three contacts, each rated for 22 amps at 600 volts
3
Touch-safe housings meeting UL1977 Sec.10.2 safety requirements, reducing electric shock risk
4
Integral latch mechanism to prevent accidental unmating during operation
5
Male contacts available in three lengths to enable sequence of mating contacts
6
Rugged polycarbonate shell material compliant with UL94 V-0 flame resistance standards
7
Gold-plated contacts (30 microinches) offering low resistance and up to 500 mating cycles
8
Compatible with wire sizes from 24 AWG to 14 AWG, suitable for various wiring needs
9
Wide operating temperature range: -40°C to +105°C, adapting to extreme environments
使用场景 APPLICATIONS
1
Marine: Power/signal connections in boats, yachts or offshore equipment
2
Wind Power: Wind turbine components (onshore/offshore) enduring harsh weather
3
Lighting: Outdoor lighting systems like street lamps or stadium lights
4
Transportation: Electric vehicles, trains or heavy-duty trucks with vibration-prone environments
5
Pumps: Submersible or industrial pumps in wet/dusty settings
6
Ground Support: Airport ground equipment (baggage handlers, fueling systems)
7
Machine Tool: CNC machines or industrial tools preventing dust/coolant ingress
8
Industrial Automation: Automated production lines or robotic systems
9
Motor: Electric motors for industrial/commercial applications
10
Solar Power: Solar panel installations (residential/commercial) enduring outdoor elements
11
Harsh Environments: Mining sites or construction equipment with extreme temps/dust/moisture
注意事项 PRECAUTIONS
1
Align connectors correctly before mating to avoid pin/housing damage
2
Use wire sizes within 24 AWG to14 AWG and proper crimping tools (e.g., PM1000G1)
3
Avoid prolonged exposure to corrosive chemicals or temps beyond -40°C to +105°C
4
Do not exceed the maximum 500 mating cycles
5
Confirm the integral latch is engaged after mating
6
Use only genuine Anderson Power replacement parts
7
Follow UL and IP rating safety standards during installation
8
Custom-configured connectors may not be UL recognized; verify compliance first

2-8703P4-50
价格:¥25.07
购买数量
(50个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐