领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
3-5912P1实物图
3-5912P1商品缩略图

3-5912P1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:4.78价格含税(税率13%

200+1.91
500+1.85
1000+1.81
商品型号
3-5912P1
商品编号
C17509576
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交1

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 45A Right Angle Bottom Row PCB Contact (model:3-5912P1) from Anderson Power Products, belonging to the PP15/45 series
2 Tin-plated surface: Enhances solderability for secure PCB mounting
3 Current rating: Up to 45A per pole, suitable for high-power applications
4 Compatibility: Designed to mate with PP15/45 series wire contacts only; cannot be mixed with 25A PCB contacts
5 Material: Copper alloy base with tin plating, ensuring excellent electrical conductivity and corrosion resistance
6 Series advantages: High power density in compact footprint, supporting wire-to-board configurations

使用场景 APPLICATIONS

1 Industrial automation: Control panels, PLCs, motor drives needing high-current right-angle PCB connections
2 Power supply units: PCB-mounted power interfaces in switch-mode or linear power supplies
3 Electronic assemblies: Test instruments, communication gear, non-critical medical equipment with reliable wire-to-board links
4 Stable environments: Machinery or vehicles operating within the specified temperature range (-20°C to 105°C)

注意事项 PRECAUTIONS

1 Compatibility: Do not mix with 25A PCB contacts in the same assembly
2 Soldering: Follow proper wave/hand soldering with tin-compatible solder for strong joints
3 Mating cycles: Limit to 1500 cycles (tin-plated PCB-to-wire rating) for long-term performance
4 Temperature: Operate between -20°C and105°C; avoid extreme temperatures
5 Layout: Refer to Anderson's official website for PCB layout drawings
6 Tooling: Use APP-recommended tools for assembly steps to preserve product integrity
3-5912P1实物图

3-5912P1

价格:4.78

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐