领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1301440089实物图
1301440089商品缩略图

1301440089

  • 工业品

价格:332.99价格含税(税率13%

200+132.87
500+128.43
1000+126.23
品牌名称
MOLEX
商品型号
1301440089
商品编号
C17489378
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Hospital duty electrical connector compliant with NEMA 5-15 (2-pole 3-wire) standard
Transparent housing for visual inspection of internal connections
High-quality materials: Brass nickel-plated blades (corrosion-resistant, good conductivity), stainless steel retaining screws, polycarbonate terminal cover, nylon housing
Secure wiring: Brass zinc-plated terminal screws and clamp assembly for stable low-resistance connections
Cord retention: Nylon clamp cord half and retaining screws prevent accidental disconnection
Precision dimensions: Face diameter 1.50 inches (38.1mm), overall length 2.60 inches (66.0mm)
Designed for critical medical environments with stringent safety requirements

使用场景 APPLICATIONS

Hospital and clinical settings for connecting medical devices (diagnostic tools, monitors, lab instruments)
Medical research facilities requiring reliable power connections
Healthcare centers including patient care areas and operating rooms
Environments demanding medical-grade electrical safety standards

注意事项 PRECAUTIONS

Follow color-coding guidelines: Brass (hot/black wire), zinc (neutral/white wire), green (ground/green wire)
Use only with compatible NEMA5-15 plugs and sockets
Regularly inspect for damage (cracks, worn blades, loose screws) and replace if defective
Disconnect power before installation or maintenance to avoid shock
Use proper tools for assembly; avoid over-tightening screws
Do not use in extreme temperature or excessive moisture environments without protection
1301440089实物图

1301440089

价格:332.99

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐