领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
1301500285实物图
1301500285商品缩略图

1301500285

  • 工业品

价格:7633.08价格含税(税率13%

200+3045.65
500+2943.88
1000+2893.59
品牌名称
MOLEX
商品型号
1301500285
商品编号
C17481677
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Accepts both flat and round cables, reducing costs by eliminating excessive inventory
2 Built with durable polycarbonate construction, offering impact resistance and compliance with relevant codes
3 Non-conductive exterior for enhanced safety in temporary power setups
4 Recessed pins and contacts resist impact and damage common in expo center environments
5 Extended ground socket ensures first break for a reliable connection
6 Keyway design allows easy assembly even in dimly lit settings
7 Locking device prevents power interruption and enables easy engagement/ disengagement
8 Brass alloy pins and sockets maximize conductivity for stable electrical contacts
9 Compact and lightweight design for versatile installation options
10 UL listed (reference file E145923) for quality and safety assurance
11 Specs: 4-pole 5-wire grounding, 60.0A rating, 277/480V AC voltage compatibility

使用场景 APPLICATIONS

1 Expo centers and trade shows for temporary power distribution during exhibit setup and teardown
2 Temporary event venues requiring flexible power connections from ceiling drops, wall mounts, or floor boxes
3 Portable panel boards used in temporary workspaces or event setups
4 Applications needing to connect both flat and round cables without switching connectors
5 Dimly lit environments where easy assembly via keyway design is essential

注意事项 PRECAUTIONS

1 Ensure usage within rated parameters: 60.0A current, 277/480V AC voltage
2 Use recommended wire sizes: 4 AWG/5 C & S series (45.0A) or 6 AWG/5 C & S series (60.0A)
3 Follow proper assembly using the keyway design to avoid connection errors
4 Do not expose to excessive impact beyond polycarbonate construction capacity
5 Engage the locking device fully to prevent accidental disconnection
6 Regularly inspect for damage (cracks, bent pins) before use in temporary setups
7 Use in dry indoor environments as specified for expo center applications
8 Adhere to all relevant electrical safety codes and standards during installation and use
1301500285实物图

1301500285

价格:7633.08

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐