领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
200G3L-LPBK实物图
200G3L-LPBK商品缩略图

200G3L-LPBK

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:13.29价格含税(税率13%

200+5.3
400+5.13
1000+5.04
商品型号
200G3L-LPBK
商品编号
C17480591
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power Products (APP), model:200G3L-LPBK
2 Rotational blindmate error correction: Enables blindmating from 2 independently rotating axes with ±1.00° of error correction
3 Sequential mating: Configurable to separate power and signal or ground contacts for safe connection order
4 Rugged and durable: Rated for up to 10,000 mating cycles; made of chemically resistant PBT plastic with UL94 V-0 flammability rating
5 Interchangeable genderless design: Simplifies assembly and reduces stocked parts count
6 Versatile configuration: Can be equipped with 8 standard-length contacts (power/signal) or 6 standard-length +2 pre-mate contacts (power/signal/ground)
7 Electrical specs: Voltage rating up to 10,000V AC/DC; current ratings vary by wire size (e.g., #10 AWG:29A @30°C rise, #14 AWG:14A @30°C rise)
8 Mechanical specs: Contact retention force ≥25 lb; max wire insulation diameter 0.175 inches (4.45mm); no-load mating cycles up to10,000; operating temp range -40°C to125°C
9 Low contact resistance: ≤375 μohms (15A contacts), ≤1005 μohms (30A contacts), ≤1505 μohms (45A contacts)

使用场景 APPLICATIONS

1 Industrial machinery: Suitable for rotating equipment needing blindmate connections (e.g., robotic arms, conveyor systems)
2 Automated production lines: Sequential mating ensures safe power/signal order for automated assembly processes
3 Rugged environments: Chemical-resistant PBT plastic fits factories with mild chemical/oil exposure
4 High-cycle applications: 10,000 mating cycles ideal for test benches or mobile industrial tools
5 Power-signal integration: Configurable for combined power and signal connections in compact control panels
6 Extreme temp settings: Operating range from -40°C to125°C applies to outdoor or high-temperature industrial equipment

注意事项 PRECAUTIONS

1 Installation: Use specified crimp tools (hand tools for loose contacts, air-feed tools for reeled ones) to ensure proper connection
2 Wire compatibility: Follow contact barrel wire size specs (10-20 AWG) to avoid overheating
3 Mating order: Adhere to sequential mating (pre-mate first if configured) to protect circuits
4 Environment limits: Do not exceed operating temp range or expose to strong chemicals damaging PBT
5 Cycle limit: Do not exceed 10,000 mating cycles to maintain performance
6 Storage: Keep in dry clean areas to prevent contact corrosion
7 Maintenance: Regularly inspect contacts for damage/corrosion; replace if resistance exceeds specs
200G3L-LPBK实物图

200G3L-LPBK

价格:13.29

购买数量

(200/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐