领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
SBS75GBLU-BK实物图
SBS75GBLU-BK商品缩略图

SBS75GBLU-BK

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:35.91价格含税(税率13%

250+14.33
500+13.85
1000+13.62
商品型号
SBS75GBLU-BK
商品编号
C17473543
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(250/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The Anderson Power SBS75GBLU-BK connector belongs to the SBS®75G series, engineered for high-power applications with emphasis on safety and reliability. Key features include:
1 Patented compact ergonomic housing with touch-safe interface, minimizing accidental contact with live circuits (compliant with IEC 60950 standards)
2 Three finger-proof positions: center pre-mate first-last break design for power/ground, ensuring safe connection sequence
3 Genderless structure: compatible with itself or matching SBS®75G PCB connectors
4 Blue color-coded mechanical keys to prevent incorrect mating
5 Polycarbonate housing: UL94 V-0 flammability rating, glow wire resistance (960°C GWFI/800°C GWIT)
6 Silver-plated copper alloy wire contacts (power/ground) for low resistance (0.2 milliohms average) and up to 10,000 mating cycles
7 Tin-plated copper alloy PCB contacts
8 Rated for up to 110A (primary power with 6 AWG wire) and 600V AC/DC (UL1977 standard)
9 All positions support hot plugging (circuit interruption rated)
10 Operating temperature range: -20°C to 105°C
11 Meets IEC 60512 standards for mechanical strength and cycle life

使用场景 APPLICATIONS

The connector is suitable for various high-power, safety-critical applications:
1 Industrial automation: Motor drives, power distribution units (PDUs)
2 Renewable energy systems: Solar inverters, battery energy storage systems (BESS)
3 Electric vehicle components: On-board charging systems, battery management systems (BMS)
4 Medical equipment: High-power diagnostic devices (e.g., ultrasound, X-ray power modules)
5 Telecom infrastructure: Backup UPS systems, base station power supplies
6 Data centers: Server rack power connections, uninterruptible power systems
7 Commercial equipment: Large HVAC systems, industrial refrigeration units

注意事项 PRECAUTIONS

1 Use only Anderson Power Products (APP®) recommended tooling for crimping; alternate tools may affect performance or invalidate UL/CSA certifications
2 Match wire size to contact specs: 6 AWG for maximum current, use reducing bushings for smaller wires (8/10/12 AWG)
3 Follow accessory torque specs: T-handles require 10 in-lbs (1.13 Nm) torque
4 Adhere to current derating curves based on ambient temperature and wire gauge to avoid overheating
5 PCB installations: Use recommended trace cross-sections (6 AWG for power/ground)
6 Do not mix series: SBS®75G wire connectors only mate with SBS®75G PCB connectors
7 Use cable clamps for solder-terminated wires to prevent strain
8 Store in dry, cool environment away from sunlight and corrosives
9 Ensure full engagement of mechanical locks during mating
10 Follow hot plugging safety guidelines (if applicable)
11 Maintain PCB creepage/clearance distances: power to ground (8.9 mm creepage,6.7 mm clearance)
SBS75GBLU-BK实物图

SBS75GBLU-BK

价格:35.91

购买数量

(250/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐