领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1827G1-BK实物图
1827G1-BK商品缩略图

1827G1-BK

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:4.74价格含税(税率13%

200+1.9
500+1.83
1000+1.8
商品型号
1827G1-BK
商品编号
C17468583
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(2500/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power (APP), model:1827G1-BK, part of SPEC Pak series
2 Rugged, environmentally sealed (IP68) shell to protect internal Powerpole contacts and housings from dust and water immersion
3 Uses proven APP Powerpole technology: reliable, cost-effective, with touch-safe, color-coded housings (green for this model) for power, signal, and ground connections
4 Accepts a wide range of wire gauges: #24 to #10 AWG (0.25 to4.0 mm²), enabling flexible design solutions
5 First mate/last break ground contacts for enhanced safety during connection and disconnection
6 UV and chemical resistant shell material (PBT) with UL94V-0 flammability rating, suitable for harsh environments
7 Industry-standard panel cutout (compatible with 26482 &5015 shell size24), easy to integrate into existing systems
8 High mechanical durability: minimum1500 shell/latch mating cycles; max connect/disconnect force18lbf (80N)
9 Wide operating temperature range: -40°C to105°C (-40°F to221°F), adaptable to extreme climate conditions
10 Electrical performance: UL voltage rating AC/DC600V, dielectric withstand voltage AC3000V, ensuring stable power transmission

使用场景 APPLICATIONS

1 Mass transportation (e.g., buses, trains), off-road vehicles, factory automation systems
2 Oil and petrochemical exploration equipment, agricultural machinery (tractors, harvesters)
3 Marine vessels, wind power generators, outdoor lighting systems
4 Industrial pumps, ground support equipment for aviation, machine tools
5 Solar power installations, industrial motors, harsh environment applications (dust, moisture, vibration)

注意事项 PRECAUTIONS

1 Mounting hardware (M3.5 or #6 screws) is not included; recommended torque for mounting is3.5-5 in-lbf (0.4-0.56Nm) to ensure secure installation
2 Follow specified hot plugging cycles:250 mating cycles at120V for30A, or250 cycles at72V for45A to avoid contact damage
3 Ensure proper sealing: hand tighten cable gland to plug housing then add1/8-1/4 turn; hand tighten sealing nut to cable then add1/2-3/4 turn to maintain IP68 rating
4 Use only UL-listed cable glands if UL recognition is required for the application
5 Custom configurations may not be UL recognized; contact the factory for verification before use
6 Do not exceed the current/voltage ratings of contacts: power contacts up to45A, signal contacts up to7A
7 Store and operate the connector within the specified temperature range (-40°C to105°C) to prevent performance degradation
8 Avoid damaging sealing components (gaskets, O-rings) during installation or maintenance, as this will compromise the IP68 protection
1827G1-BK实物图

1827G1-BK

价格:4.74

购买数量

(2500/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐