领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
PC5933T实物图
PC5933T商品缩略图

PC5933T

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:36.5价格含税(税率13%

200+14.57
500+14.08
1000+13.84
商品型号
PC5933T
商品编号
C17458135
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power (SB 50 series)
2 Model: PC5933T (55A Right Angle Standard Powerclaw PCB Contact)
3 Type: Tin-plated copper contact with right-angle design for PCB mounting
4 Low contact resistance: Ensures efficient power transmission and minimal energy loss
5 High current compatibility: Supports wire-to-PCB connections up to 50A (SB50 series specification)
6 Durable material selection: Copper alloy contact base with tin plating for corrosion resistance; housing made of UL94 V-0 rated polycarbonate (standard) or polycarbonate/PBT blend (chemical resistant)
7 Wide operating temperature range: -40°C to 105°C (-40°F to 221°F), suitable for harsh industrial environments
8 Long service life: Up to 10,000 mating cycles (tin-plated version) for reliable repeated use
9 Space-saving design: Right-angle structure ideal for PCB installations in compact spaces
10 Compliance: Meets UL1977 safety standards for electrical performance and reliability

使用场景 APPLICATIONS

1 Industrial automation: PCB power connections in PLCs, robotic systems, and factory floor control equipment
2 Electric mobility: Battery management systems (BMS), EV charging stations, and on-board power modules
3 Renewable energy: Solar inverters, energy storage batteries, and wind power control units
4 Data centers: Server power supplies, UPS systems, and rack-mounted power distribution units (PDUs)
5 Medical devices: Portable diagnostic machines and medical equipment requiring stable power connections
6 Marine and outdoor applications: Boat battery systems, portable generators, and outdoor power tools (thanks to chemical resistance and wide temperature range)
7 Consumer electronics: High-power devices like power tools and battery chargers needing reliable PCB power connections

注意事项 PRECAUTIONS

1 Installation: Use recommended crimp tools (per SB50 tooling specifications) to ensure proper contact and low resistance; avoid over-tightening screws to prevent housing damage
2 Safety: Disconnect power before installation/removal to avoid electric shock; wear appropriate personal protective equipment (PPE) when working with high-current systems
3 Environmental: Do not expose to incompatible chemicals; avoid using outside the rated temperature range (-40°C to105°C)
4 Maintenance: Regularly inspect contacts for corrosion or wear; replace if mating cycles exceed the rated limit
5 Compatibility: Only use with compatible SB50 series housings and accessories (e.g., cable clamps, dust covers) to ensure proper fit and function
6 Storage: Keep connectors in a dry, clean environment when not in use to prevent dust or moisture damage
PC5933T实物图

PC5933T

价格:36.5

购买数量

(100/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐