领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301500107实物图
1301500107商品缩略图

1301500107

  • 工业品

价格:5712.01价格含税(税率13%

200+5364.72
500+5185.45
1000+5096.87
品牌名称
MOLEX
商品型号
1301500107
商品编号
C17448842
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Watertight pin and sleeve connector with IP67 rating, providing excellent protection against water and dust ingress.
Available in multiple configurations (pole/wire:2-Pole/3-Wire,3-Pole/4-Wire; amp ratings:20A,30A,60A,100A; voltage ranges:125V,250V,125/250V,3@250V,3@480V,3@600V) to suit diverse industrial needs.
Color-coded design (yellow, blue, orange, red, black) for easy identification of different configurations.
Made of high-quality materials ensuring durability and long service life in harsh environments.
Features a specified cord grip range to accommodate various cord sizes, enhancing installation flexibility.
Precise dimensional design (per technical drawings) for secure and proper installation.

使用场景 APPLICATIONS

Industrial machinery and equipment connections requiring water/dust resistance.
Outdoor power distribution in construction sites, mining operations, and agricultural settings.
Manufacturing facilities with harsh conditions (exposure to water, dust, or chemicals).
Temporary power setups in events or maintenance work where weather protection is needed.
Any application demanding IP67-rated electrical connectors for reliable performance.

注意事项 PRECAUTIONS

Select the correct connector configuration (pole/wire, amp rating, voltage) matching the intended use to avoid electrical hazards.
Follow the specified cord grip range during installation to ensure a secure and watertight seal.
Do not exceed the maximum voltage or amp rating of the connector to prevent damage or safety risks.
Ensure proper alignment during connection to avoid bending or breaking pins/sleeves.
Regularly inspect the connector for wear or damage to maintain watertight performance.
Install according to the dimensional guidelines in the technical drawing for optimal fit.
1301500107实物图

1301500107

价格:5712.01

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐