预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Full control mode (15A rating) gray-colored receptacle from HUBBELL's HCSREC series.
2
Equipped with Current's exclusive patented tamper-resistant mechanism to enhance electrical safety.
3
Supports downstream branch circuit control, enabling the receptacle to manage other devices in the same circuit.
4
Compatible with low-voltage control systems or automation tools (e.g., occupancy sensors, time clocks) for automated on/off operation.
5
Seamlessly integrates with existing lighting control systems without requiring major modifications.
6
Features permanent NEC 408.3(b) markings to meet electrical code compliance requirements.
7
Certified by UL (UL98A) and CSA (cUL498 SA), and adheres to Fed Spec WSS-W96G standards.
8
Has UL94V-2 flammability rating, reducing fire risk in indoor applications.
9
Operates within a temperature range of 32°F (0°C) to104°F (40°C), suitable for standard indoor environments.
10
Constructed with durable materials: nylon top and base, 0.031-inch brass power contacts,0.052-inch steel-nickel finish wire clamp, zinc-plated steel mounting screws.
11
Straight blade switched duplex receptacle design (2-pole,3-wire grounding) for stable connections.
12
Ratings: Uncontrolled always-hot port (20A,125V), controlled port (12.5A tungsten,5A CFL&LED,1HP motor load)
使用场景 APPLICATIONS
1
Commercial spaces: Offices, conference rooms, common areas where automated control via sensors/time clocks saves energy.
2
Industrial facilities: Workstations/equipment zones needing scheduled/occupancy-based device control.
3
Retail environments: Showrooms, storage areas, checkout counters for automated management of display lights/small appliances.
4
Institutional settings: Schools, hospitals, libraries prioritizing energy efficiency via automated device control.
5
Residential smart homes: Integration with home automation systems for remote/scheduled control of lamps/chargers.
注意事项 PRECAUTIONS
1
Installation must be done by qualified electricians following local codes and NEC guidelines.
2
Do not exceed specified ratings:15A full control mode,20A always-hot port, respective limits for tungsten/CFL&LED/motor loads.
3
Avoid using outside operating temp range (32°F-104°F) to prevent performance issues.
4
Do not modify the patented tamper-resistant mechanism.
5
Ensure compatibility with low-voltage control signals (24VDC) when integrating with automation systems.
6
Regularly inspect for damage (cracks/loose contacts) and replace if needed.
7
Follow full control mode wiring diagram correctly during installation.

HCSREC-F-15A-GY
价格:¥795.92
购买数量
(50个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- VPL24-210
- 530MC90M0000DGR
- WLPN202012M3R3PE
- GBJ1004-G
- SIT8208AC-3F-28E-16.367667X
- 629-3W3-650-1NA
- 627W9W4-224-1ND
- 516-056-542-502
- XBDAWT-00-0000-00000HD53
- SCRH127/LD-220
- XBDAWT-02-0000-00000LED1
- DT35-B15851
- SG-8018CB 1.1000M-TJHPA0
- GW CSSRM3.CM-MFN3-XX51-1-700-R18
- XPEGRN-L1-R250-00F01
- UNO-7TR
- LXZ2-5790-3
- RCS1005F1470CS
- SIT8208AI-2F-28S-37.500000T
- 0741640014
- ADP5090-2-EVALZ