领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
3-6015P1实物图
3-6015P1商品缩略图

3-6015P1

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:47.46价格含税(税率13%

200+18.94
500+18.31
1000+17.99
商品型号
3-6015P1
商品编号
C17435790
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Anderson Power Products (APP)
2 Model: 3-6015P1 (SPEC Pak series)
3 Environmental protection: IP68 sealing rating, chemical & UV resistant rugged shells, compliant with UL50 Sec36
4 Electrical specifications: Up to 1000V (IEC60664), up to 40A (UL1977), dielectric withstand up to 2200V, average contact resistance 525Ω
5 Contact options: Power contacts (max 4), signal contacts (max16), ground contacts with first mate/last break function (NEC2008 690.33D)
6 Wire compatibility: #24 to #10 AWG (0.25-4.0mm²)
7 Mechanical features: Locking latch (NEC2008 690.33C), touch-safe housings (UL1977 Sec10.2), color-coded housings for easy assembly, PG16 gland compatible
8 Material details: Shells PBT/PC (UL94 V0), contacts copper alloy with tin/silver/gold plating, gaskets EPDM/TPE
9 Temperature range: -40°C to105°C (UL1977), -35°C to65°C (UL6703A)
10 Mating cycles: Tin plating (1500), silver plating (10000), gold plating (5000)
11 Compliance: UL1977, UL6703A, CSA, IEC60664 certified

使用场景 APPLICATIONS

1 Renewable energy systems: Solar panels, combiner boxes, inverters/micro-inverters, wind power, hydro-electricity
2 Power distribution: DC lighting, LED lighting, battery backup systems
3 Harsh environment applications: Off-road vehicles, agricultural equipment, oil & petrochemical exploration sites
4 Transport sector: Mass transportation vehicles
5 Industrial equipment: Inverters, power supply systems requiring secure sealed connections

注意事项 PRECAUTIONS

1 Use only UL-listed cable glands to maintain UL recognition of the connector
2 Torque instructions: 1. Cable gland to shell: Hand tighten snug +1/8-1/4 turn with wrench; 2. Sealing nut to cable: Hand tighten snug +1/2-3/4 turn with wrench
3 Hot plug testing was done on individual Powerpole parts, not fully assembled SPEC Pak shells
4 Custom configurations may not be UL Recognized; contact factory for details
5 Mounting hardware (M3/#4 screws) not included; recommended torque:2.5-4 in-lbf (0.28-0.45N)
6 Use specified unlocking tool (PKT-050T01) for latch to avoid damage
7 Ensure proper seal installation to maintain IP68 rating
8 For additional approvals/test info, contact APP customer service
3-6015P1实物图

3-6015P1

价格:47.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐