领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
75LOKRED实物图
75LOKRED商品缩略图

75LOKRED

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:28.79价格含税(税率13%

200+11.49
500+11.11
1000+10.92
商品型号
75LOKRED
商品编号
C17432540
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Locking dovetail housing design: Secures Powerpole housings to each other and mounting pads, preventing accidental disconnection in industrial environments
2 Chemical Resistant (CR) resin material: Made of polycarbonate/PBT blend, withstanding industrial solvents better than standard housings, suitable for harsh settings
3 Wide wire size compatibility: Supports wire sizes from 16 AWG (1.5mm²) to 6 AWG (13.3mm²), accommodating up to 120 amps per pole
4 Color-coded red housing: Facilitates correct polarity identification and matching, reducing wiring errors
5 Versatile system integration: Compatible with wire, PCB, and busbar contacts of the PP75 series, adapting to wire-to-wire, wire-to-board, and wire-to-busbar applications
6 Durable construction: Resists wear and tear from frequent use, ensuring long-term reliability in heavy-duty scenarios

使用场景 APPLICATIONS

1 Industrial machinery: Power connections for manufacturing equipment, robotics, and assembly lines where secure locking and solvent resistance are needed
2 Renewable energy systems: Solar panel arrays, battery storage units, and wind turbine power distribution, supporting high current handling
3 Automotive and EV infrastructure: Electric vehicle charging stations, fleet vehicle power systems, where vibration resistance and harsh environment tolerance are critical
4 Telecommunications: Data center server racks, network equipment power distribution, and telecom base stations with stable power needs
5 Commercial/residential power systems: Backup generator connections, UPS systems, and high-power appliance wiring requiring reliable connections

注意事项 PRECAUTIONS

1 Installation: Use specified crimp tools (per PP75 series guidelines) for contact termination to ensure proper electrical performance
2 Polarity check: Match color-coded housings (red for designated polarity) to avoid reverse connections that may damage devices
3 Operating environment: Avoid temperatures outside -40°C to 105°C, or incompatible chemicals beyond CR resin tolerance
4 Maintenance: Regularly inspect for cracked housings, loose connections, or worn components; replace immediately if defects are found
5 Mounting: Utilize compatible accessories (e.g., mounting wings) to secure the connector, enhancing stability in vibrating conditions
6 Safety: Disconnect power before installation/maintenance to prevent electrical shock hazards
75LOKRED实物图

75LOKRED

价格:28.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐