领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1327G23实物图
1327G23商品缩略图

1327G23

  • 工业品

价格:5.372031价格含税(税率13%

10+4.615173
25+4.035316
50+3.508756
商品型号
1327G23
商品编号
C17424046
商品毛重

1克(g)

库存: 1,393

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Standard PP15/45 Powerpole® housing with closed nose design, ensuring secure contact retention.
2 Purple color coding for easy identification and alignment with corresponding wire colors, reducing wiring errors.
3 Compatible with 15/45 series Powerpole® contacts, supporting wire gauges from #10 to #20 AWG (0.5 to 4.0 mm²) based on contact type.
4 Available in standard packaging (100 pieces) or bulk packaging (1000 pieces, suffix "-BK") to meet different procurement needs.
5 Designed for integration into APP® SPEC Pak® connector systems, which provide IP68 sealing (waterproof and dustproof) for harsh environment use.
6 Part of the proven Powerpole® technology, offering reliable, cost-effective interconnect solutions with touch-safe options (when paired with fingerproof housings).
7 Operates in a wide temperature range from -40°C to 105°C (-40°F to 221°F), suitable for extreme environmental conditions.

使用场景 APPLICATIONS

1 Industrial automation: Connecting power and signal lines in factory equipment like robots, conveyors, and control panels.
2 Off-road and mass transportation: Buses, trucks, construction vehicles, and agricultural machinery (tractors, harvesters) requiring rugged power connections.
3 Renewable energy systems: Wind turbines and solar power installations for outdoor, weather-exposed interconnects.
4 Marine and offshore applications: Boats, ships, and oil/petrochemical exploration equipment needing IP68-sealed connections to withstand water and corrosion.
5 Harsh environment setups: Mining, construction sites, and outdoor lighting systems where dust, moisture, or extreme temperatures are present.
6 Ground support and machine tools: Airport ground equipment and industrial machine tools for reliable power and signal transfer.

注意事项 PRECAUTIONS

1 Compatibility check: Ensure the housing is paired with appropriate 15/45 Powerpole® contacts (e.g.,1331 for #12-#16 AWG,261G2 for #10-#14 AWG) to avoid connection issues.
2 Correct tooling: Use approved hand or pneumatic tools (e.g.,1309G3 for loose piece contacts) for crimping to ensure proper contact termination.
3 Installation torque: When mounting in panel applications, apply 3.5-5 in-lbf (0.4-0.56 Nm) torque to mounting hardware to maintain sealing and stability.
4 Environmental compliance: Do not use outside the specified temperature range (-40°C to105°C) to prevent material degradation or performance loss.
5 SPEC Pak sealing: When using in SPEC Pak® systems, ensure all gaskets (interfacial, panel mount) are correctly installed to retain IP68 rating.
6 Handling care: Avoid dropping or impacting the housing to prevent damage to the closed nose or internal structure, which may affect contact fit.
7 Packaging storage: Store in a dry, cool place to avoid moisture accumulation and preserve housing material integrity.
1327G23实物图

1327G23

价格:5.372031

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐