领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
2-8703P4实物图
2-8703P4商品缩略图

2-8703P4

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:20.48价格含税(税率13%

200+8.18
500+7.9
1000+7.77
商品型号
2-8703P4
商品编号
C17391173
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Environmentally sealed design with IP68 rating, passes UL50E Sec.36 for environmental protection
2 Compact housing with high power capacity: up to 3 contacts rated 22A per contact at 600V
3 Touch-safe housings that meet UL 1977 Sec.10.2 safety requirements
4 Integral latch to prevent accidental unmating, ensuring connection stability
5 Male contacts available in 3 lengths to enable sequencing or touch-safe operation
6 Rugged polycarbonate shell material, meeting UL94 V-0 flame resistance standards
7 Gold-plated contacts (30µ gold plating) for low resistance (up to 500mΩ) and long lifespan (500 mating cycles)
8 Compatible with wire sizes from 24 AWG to14 AWG, available in 3 wire lengths (24AWG:7mm,18AWG:11.5mm,14AWG:15mm)
9 Operating temperature range: -40°C to +105°C
10 Mechanical mating cycles: up to 500 times

使用场景 APPLICATIONS

1 Marine applications requiring waterproof power connections
2 Wind power systems for outdoor sealed signal/power transmission
3 Lighting systems in harsh environments needing IP68 protection
4 Transportation equipment (e.g., vehicle power/signal connections)
5 Pump systems in wet or dusty conditions
6 Ground support equipment for stable power connections
7 Machine tool industry for industrial power transmission
8 Industrial automation systems requiring reliable sealed connectors
9 Motor applications needing high-power compact connections
10 Solar power installations for outdoor environmental resistance
11 Harsh environments (dusty, rainy, high humidity) where sealed connections are essential

注意事项 PRECAUTIONS

1 Ensure proper mating: use the integral latch to lock the connector and avoid accidental disconnection
2 Wire size compatibility: choose wires from24 AWG to14 AWG as per specifications
3 Contact care: avoid scratching gold-plated contacts to maintain low resistance and lifespan
4 Operating temperature: do not use outside -40°C to +105°C range
5 Sealing requirements: for IP68 sealing, order one wire seal per pin/socket wire (OD ≤2.7mm)
6 Mating cycles: do not exceed500 mating cycles to ensure reliability
7 Ordering notes: contacts, wire seals and protection are sold separately; custom-configured connectors may not be UL recognized
8 Tooling: use specified crimp tools (e.g., PM1000G1) for proper contact installation
2-8703P4实物图

2-8703P4

价格:20.48

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐