领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1340G1-BK实物图
1340G1-BK商品缩略图

1340G1-BK

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:16.35价格含税(税率13%

200+6.53
500+6.31
1000+6.2
商品型号
1340G1-BK
商品编号
C17388199
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(2000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Type: Pre-mate wire contact for SBS®75G wire housings (center position, applicable for power or ground connections)
2 Wire compatibility: Designed for 6 AWG (16 mm²) wire; can be used with smaller wires via matching reducing bushings
3 Material: Silver-plated copper alloy, ensuring low contact resistance and good electrical conductivity
4 Performance: Supports up to 10,000 mating cycles for long-term durability
5 Dimensions: Key dimension A (contact part) is 0.22 inches (5.60 mm)
6 Safety: Contributes to the SBS® connector family's touch-safe interface, minimizing accidental live circuit contact risks

使用场景 APPLICATIONS

1 Industrial equipment power connections: Suitable for high-power compact setups like battery chargers, automation systems, and manufacturing line electrical devices
2 DC power systems: Ideal for applications where DC voltages exceed 30V (health-threatening levels) and require safe pre-mate ground/power connections
3 SBS®75G housing applications: Used in the center pre-mate position of SBS®75G wire housings for ground or power in heavy-duty electrical setups
4 MRO maintenance: Replacement part for damaged or worn pre-mate contacts in existing SBS®75G-based systems

注意事项 PRECAUTIONS

1 Tooling requirement: Use APP® recommended crimping tools (pneumatic bench tool1387G1 + die1388G6 + locator1389G20, or hand tool1309G4) to ensure proper connection
2 Wire gauge compliance: Do not use wires larger than 6 AWG without modification; for smaller wires, install appropriate reducing bushings (e.g.,5912-BK for8 AWG)
3 Mating cycle limit: Avoid exceeding the rated10,000 mating cycles to maintain contact performance and safety
4 Installation safety: Disconnect power sources before installing or replacing the contact to prevent electrical hazards
5 Compatibility check: Ensure the contact is used only with SBS®75G wire housings (center pre-mate position)
6 Storage condition: Keep in a dry, clean environment to protect the silver plating from corrosion
1340G1-BK实物图

1340G1-BK

价格:16.35

购买数量

(2000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐