领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301440069实物图
1301440069商品缩略图

1301440069

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:373.2价格含税(税率13%

200+148.91
500+143.94
1000+141.48
品牌名称
MOLEX
商品型号
1301440069
商品编号
C17376911
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Rugged nylon outer housing for exceptional durability and performance in harsh industrial settings
2 Color-coded ¼" terminal screws pre-set in open position, enabling ready-to-wire convenience
3 Tri-drive wire screw terminals compatible with straight blade, Phillips, and square-drive screwdrivers
4 Floating blade construction ensures self-alignment, enhancing mechanical/electrical connection quality while reducing wear and heat generation
5 Transparent wiring guide allows verification of all wire strands before securing, preventing loose connections
6 Captive, tri-drive head stainless steel assembly screws for easy, long-lasting assembly
7 Two-piece cord-clamp strain relief with tri-drive screws to firmly secure cords and prevent strain damage
8 Compliance with NEMA 7-15 standard, designed for 15A current and 277V voltage (2-pole/3-wire configuration)

使用场景 APPLICATIONS

1 Aircraft construction and airport maintenance areas
2 Construction sites with heavy machinery and frequent wiring adjustments
3 Facility maintenance operations in industrial plants
4 Petrochemical facilities where resistance to harsh chemicals is needed
5 Pulp and paper manufacturing environments with abrasive conditions
6 Other rugged industrial settings requiring reliable wiring connections

注意事项 PRECAUTIONS

1 Follow wiring color codes strictly: white wire to zinc-colored terminal, black (hot) wire to brass-colored terminal, green wire to ground terminal
2 Use tri-drive compatible screwdrivers for terminal and assembly screws to avoid damage
3 Ensure cord is properly clamped using the two-piece strain relief to prevent cord pull-out and electrical hazards
4 Do not exceed the rated current (15A) or voltage (277V) to avoid overheating and device failure
5 Operate within the temperature range of -40°C to 75°C (no impact conditions) as specified
6 Keep terminal contacts clean and free from debris to maintain good electrical conductivity
7 Install and use the device in accordance with relevant industrial safety standards and regulations
8 Avoid using the device in environments with extreme physical abuse beyond its rugged design limits
1301440069实物图

1301440069

价格:373.2

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐