预售商品

1301470159
- 工业品
价格:¥914.63价格含税(税率13%)
200+¥364.95
500+¥352.75
1000+¥346.73
- 品牌名称
- MOLEX
- 商品型号
- 1301470159
- 商品编号
- C17370616
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Molex Woodhead, a reputable manufacturer of wiring devices
2
Model:1301470159, corresponding Woodhead number:6BW74, color:Yellow
3
High-quality materials: Nickel-plated brass blades, stainless steel retaining screws, zinc-plated brass clamp and terminal screw assembly, nylon male insert, polycarbonate terminal cover and motor base mounting assembly, neoprene gasket flip, tinned copper/brass jumper wire assembly
4
Watertight design: Equipped with a neoprene gasket flip to provide effective water resistance, ideal for damp or wet environments
5
Panel-mount compatible: Features a panel clearance hole of 57.34mm diameter for straightforward installation on equipment panels
6
Precise dimensional specifications: All components adhere to strict measurement standards (e.g., 79.5mm length, 82.6mm height for the main body) to ensure perfect fit and compatibility with matching parts
7
Durable construction: Materials selected for longevity and resistance to corrosion, suitable for industrial-grade applications
使用场景 APPLICATIONS
1
Industrial washdown environments: Such as food and beverage processing plants where equipment is regularly cleaned with water
2
Agricultural irrigation systems: Protecting motor connections in pump units exposed to outdoor moisture and rain
3
Marine equipment: Wiring connections for boat motors or coastal industrial machinery subject to saltwater spray
4
Commercial HVAC systems: Ensuring motor base connections are shielded from condensation or damp conditions
5
Outdoor power equipment: Like generators or construction machinery where electrical components need protection from the elements
6
Manufacturing facilities: Motor installations in areas with high humidity or occasional water exposure
注意事项 PRECAUTIONS
1
Installation must be performed by a certified electrician to meet safety and compliance standards
2
Verify panel hole diameter is exactly 57.34mm before installation to ensure proper fit
3
Tighten all screws to the recommended torque (refer to official Molex documentation) to maintain watertight integrity without damaging components
4
Inspect the neoprene gasket periodically for signs of wear, cracking, or degradation; replace immediately if damaged
5
Do not use the product in environments where temperature exceeds the specified operating range (check product datasheet for details)
6
Use only compatible Molex Woodhead components to ensure optimal performance and safety
7
Disconnect power supply before installing or maintaining the product to prevent electrical hazards

1301470159
价格:¥914.63
购买数量
个
(1个/袋,最小起订量1个,递增量:1)