领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301460108实物图
1301460108商品缩略图

1301460108

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:807.89价格含税(税率13%

200+322.35
500+311.58
1000+306.26
品牌名称
MOLEX
商品型号
1301460108
商品编号
C17355254
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Molex Woodhead series, model:1301460108, type:L2-20P WaterTite Plug
2 Material composition: Brass blades (excellent conductivity), stainless steel retaining screws (corrosion-resistant), brass zinc-plated terminal screws (durable connections), nylon insert/friction ring (reliable insulation), polycarbonate terminal cover (impact resistance), silicone housing/cable glove (watertight sealing), rubber gaskets (enhanced moisture protection)
3 Electrical specs: Compatible with 20A/250V systems (NEMA L2-20P standard), supports cable diameter range of 0.375" to 0.625"
4 Watertight design: Multiple sealing elements to prevent water ingress, suitable for damp/wet environments
5 Quality compliance: Meets Molex's strict quality standards for stable performance and long service life

使用场景 APPLICATIONS

1 Industrial manufacturing: Factories/production lines needing moisture-resistant electrical connections (e.g., food processing, washing equipment)
2 Construction sites: Temporary power supply for tools/lighting in outdoor/damp areas
3 Marine environments: Docks/boats exposed to water or salt spray
4 Agricultural applications: Farms/greenhouses with irrigation system or farm equipment connections
5 Outdoor events: Temporary power setups for concerts/festivals (rain/dew protection)

注意事项 PRECAUTIONS

1 Installation: Follow official instruction sheet (document 1301414770) for correct assembly; ensure cable diameter is within specified range
2 Safety: Disconnect power before installation/maintenance to avoid shock; do not over-tighten terminal screws
3 Maintenance: Regularly inspect gaskets/housing for wear; replace worn parts promptly to preserve watertight integrity
4 Compatibility: Use with matching NEMA L2-20 receptacles as per Molex Woodhead selector guide
1301460108实物图

1301460108

价格:807.89

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐