领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301440058实物图
1301440058商品缩略图

1301440058

  • 工业品

价格:319.72价格含税(税率13%

200+127.57
500+123.31
1000+121.21
品牌名称
MOLEX
商品型号
1301440058
商品编号
C17347588
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Constructed with corrosion-resistant nickel-plated brass blades for reliable electrical conductivity and long service life
2 Stainless steel retaining screws ensure secure connections and resistance to rust
3 Insulation components made of durable polycarbonate and nylon materials, providing excellent mechanical strength and electrical insulation
4 Integrated neon lamp bulb for visual indication of power connection status, enhancing operational safety
5 Color-coded terminals (brass for hot/black wire, zinc for white wire, green for ground wire) simplify correct wiring and reduce installation errors
6 PVC plastic heat shrink component offers additional insulation protection for wire connections
7 Precision-engineered parts for a tight fit and stable performance in various environments
8 Designed as part of Molex's Woodhead Safeway series, ensuring compatibility with standard industrial power systems

使用场景 APPLICATIONS

1 Industrial machinery connections: Suitable for linking power cords to motors, pumps, and manufacturing equipment in factory settings
2 Commercial and warehouse power distribution: Ideal for reliable power connections in warehouses, workshops, and retail backroom facilities
3 Maintenance and repair tasks: Used for temporary or permanent power connections during equipment servicing or installation
4 Harsh environment applications: Durable construction allows use in dust-prone, high-moisture, or mechanically stressed environments
5 Construction site power supply: Temporary power connections for tools and equipment on construction sites
6 Electrical system upgrades: Compatible with standard 2P3W (two poles, three wires) power configurations for system upgrades

注意事项 PRECAUTIONS

1 Follow color-coding guidelines strictly: Connect brass terminals to hot/black wires, zinc to white wires, and green to ground wires to avoid electrical hazards
2 Tighten retaining screws securely using appropriate tools to prevent loose connections and arcing
3 Inspect components before use: Do not use if blades are bent, insulation parts are cracked, or the neon lamp is damaged
4 Adhere to rated voltage and current limits to prevent overheating or fire risks
5 Disconnect power source before installation or modification to avoid electric shock
6 Avoid using in fully submerged conditions unless the product is specifically rated for waterproof operation
7 Store in a dry, cool place when not in use to maintain component integrity
1301440058实物图

1301440058

价格:319.72

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐