领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
P1327G6FP-BK实物图
P1327G6FP-BK商品缩略图

P1327G6FP-BK

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:10.73价格含税(税率13%

200+4.29
500+4.14
1000+4.07
商品型号
P1327G6FP-BK
商品编号
C17340320
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(2500/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Chemical-resistant housing: Made of PBT/PC blend material, suitable for environments exposed to certain chemicals.
2 Finger-proof design: Integrates ribs at the mating interface to prevent accidental contact with live circuits; meets UL1977 Section10.2 requirements and IP20 rating; incompatible with standard non-finger-proof housings.
3 High power density: Supports up to55A per pole (single-pole wire-to-wire configuration with10AWG wire) in a compact footprint.
4 Versatile connection options: Compatible with both wire and PCB contacts in the same housing, enabling wire-to-wire and wire-to-board configurations.
5 Robust electrical performance: Rated for up to600V AC/DC (UL1977 standard); dielectric withstand voltage of2200V AC; low contact resistance (0.525 milliohms for45A wire contacts with10AWG).
6 Durable construction: Housing meets UL94 V-0 flammability standard and glow wire test requirements (825°C GWFI/800°C GWIT); operating temperature range from-20°C (-4°F) to105°C (221°F).
7 Reliable mechanical properties: Accepts wire sizes from20AWG (0.75mm²) to10AWG (6.0mm²); tin-plated contacts support up to1500 mating cycles, silver-plated contacts up to10000 cycles; minimum contact retention force of20lbf (90N).
8 Safety compliance: Finger-proof design ensures IP20 protection against finger-sized solid objects, reducing electric shock risk.

使用场景 APPLICATIONS

1 Industrial automation systems: Connecting power lines in PLCs, motor drives, control panels, leveraging finger-proof design for operator safety.
2 Modular office equipment: Power distribution for workstations, printers, servers, supporting both wire-to-wire and wire-to-board connections.
3 Sheet metal/PCB applications: Mounting on metal panels or printed circuit boards using dedicated mounting wings or staples.
4 High-power environments: Power supplies, battery chargers, solar inverters requiring high current handling (up to55A) and compact form factor.
5 Chemical processing facilities: Laboratories or plants needing corrosion-resistant components for power connections.
6 Inline/through-panel connections: Protected by splash boots (for 2x2 blocks) against dust and moisture (non-hermetic), ideal for harsh indoor/outdoor use cases.
7 Modular installation: Plug-and-play field setup for industrial or office equipment via pre-wired configurations like T-Pak splitters.

注意事项 PRECAUTIONS

1 Compatibility: Do not mate with standard PP15/45 housings (finger-proof and non-finger-proof variants are incompatible).
2 Tooling requirement: Use only Anderson Power-recommended crimping tools (hand tools or press applicators) for contact termination; alternative tools may compromise performance and void UL/CSA certifications.
3 High-power derating: For stacked housings in high-current applications, use spacers to separate them and minimize current derating.
4 Retaining pins: Secure stacked housings with retaining pins to prevent assembly separation during operation.
5 Temperature limits: Operate within the range of -20°C to 105°C to avoid housing deformation or contact failure.
6 Mating cycle limits: Follow the recommended cycles (1500 for tin-plated contacts,10000 for silver-plated contacts) to maintain electrical and mechanical integrity.
7 Chemical compatibility: Verify resistance to specific chemicals (e.g., acids, solvents) with the manufacturer before use.
8 PCB setup: For wire-to-board connections, ensure PCB traces meet the required cross-section (10AWG for45A,12AWG for25A) and follow proper soldering guidelines.
9 Safety protocol: Always disconnect power before installing or maintaining the connector to prevent electric shock.
P1327G6FP-BK实物图

P1327G6FP-BK

价格:10.73

购买数量

(2500/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐