预售商品

1301470089
- 工业品
价格:¥1791.28价格含税(税率13%)
200+¥714.74
500+¥690.85
1000+¥679.05
- 品牌名称
- MOLEX
- 商品型号
- 1301470089
- 商品编号
- C17335628
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: Molex (Woodhead Wiring Devices series)
2
Model:1301470089
3
Product type: Watertite Connector TurnEX (3P3W Non-NEMA configuration)
4
Core function: Provides a secure, watertight electrical connection suitable for harsh environments
5
Key specifications:
6
Accepted cable diameter range:0.562 inches to1.00 inches
7
Component details (as per technical diagram):
8
Blade (Item1): Brass material with nickel plating for corrosion resistance
9
Retaining screws (Item2): Stainless steel, ensuring strength and rust resistance
10
Clamp & terminal screw assembly (Item3): Brass with zinc plating, durable and conductive
11
Insert (Item4): Nylon, insulating and lightweight
12
Terminal cover (Item5): Polycarbonate, impact-resistant and heat-stable
13
Housing (Item6): Silicone with nylon thread, flexible and watertight
14
Cover closure (Item7): Silicone, provides additional sealing against water and dust
15
Grommet (Item8): Rubber, enhances cable entry sealing
16
Friction ring (Item9): Nylon, prevents loosening of connections
17
Compression nut (Item10): Nylon, secures the cable in place
18
Cable glove (Item11): Silicone, protects the cable from wear at the connection point
19
Designed for reliable performance in environments exposed to water, dust, and mechanical stress.
使用场景 APPLICATIONS
1
Outdoor electrical systems: Suitable for connecting outdoor lighting fixtures, landscape irrigation pumps, or exterior power outlets where exposure to rain or moisture is common.
2
Industrial settings: Ideal for use in factories, manufacturing plants, or warehouses where machinery connections need protection against dust, oil, or water splashes.
3
Agricultural applications: Perfect for farm equipment like tractors, harvesters, or irrigation systems that operate in dusty or wet conditions.
4
Marine-related installations: Used in docks, boats, or coastal facilities where connections are at risk of water ingress.
5
Construction sites: Suitable for temporary power connections for tools or equipment that may be exposed to rain, mud, or debris.
注意事项 PRECAUTIONS
1
Before installation, verify that the cable diameter falls within the specified range (0.562" to1.00") to ensure a proper fit and watertight seal.
2
Follow the assembly instructions provided in the technical diagram to correctly install each component (blade, screws, insert, housing, etc.)—incorrect assembly may lead to connection failure or loss of watertightness.
3
Do not use non-original replacement parts, as they may not meet the product's material or performance standards, compromising safety and durability.
4
Avoid over-tightening screws during assembly to prevent damage to nylon or silicone components (e.g., cracking the insert or housing).
5
Regularly inspect the connector for signs of wear, such as cracks in the silicone housing, loose screws, or damaged seals—replace any worn components promptly to maintain performance.
6
When using in harsh environments, ensure all sealing elements (grommet, cover closure) are intact and properly seated before securing the connection.

1301470089
价格:¥1791.28
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐