领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301410032实物图
1301410032商品缩略图

1301410032

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:614.44价格含税(税率13%

200+245.17
500+236.98
1000+232.93
品牌名称
MOLEX
商品型号
1301410032
商品编号
C17332429
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Black rubber housing made of NEo-TEX® Paracril OZO rubber, providing strong resistance to abrasion, chemical exposure, and temperature extremes (continuous operating temperature up to 75°C, minimum temperature of -40°C without impact)
2 Floating blade construction enables self-alignment during connection, ensuring better mechanical and electrical contact while minimizing wear and heat generation
3 Transparent wiring guide allows visual verification of all wire strands being properly placed before securing the connection
4 Captive tri-drive head stainless steel speed screw facilitates easy and quick assembly, contributing to long product lifespan
5 Two-piece cord-clamp strain relief with tri-drive screws ensures firm and secure fixation of the cord, preventing loosening under stress
6 Heavy-duty industrial design suitable for abusive conditions, compatible with NEMA 5-15 standard (15A,125V,2-Pole/3-Wire)
7 Compliant with UL (File No. E10176) and CSA (File No. LR6837) safety standards

使用场景 APPLICATIONS

1 Aircraft construction and airport maintenance areas requiring durable wiring connections
2 Construction sites exposed to dust, debris, and physical abrasion
3 Facility maintenance operations in industrial plants, factories, or warehouses
4 Petrochemical facilities with potential exposure to oils and chemicals
5 Pulp and paper manufacturing plants with harsh, wet, or abrasive environments
6 Rugged industrial settings where reliable, long-lasting electrical connections are needed under abusive conditions

注意事项 PRECAUTIONS

1 Do not expose the connector to impact when operating at temperatures below -40°C
2 Use the transparent wiring guide to confirm all wire strands are correctly positioned before tightening terminal screws
3 Utilize tri-drive compatible tools (straight blade, Phillips, or square-drive screwdrivers) for assembly to avoid screw damage
4 Ensure the cord is firmly secured using the two-piece strain relief to prevent pull-out and maintain safety
5 Follow relevant industrial electrical safety guidelines during installation and use
6 Only use with compatible plugs/devices meeting NEMA 5-15 standard (15A,125V)
7 Regularly inspect the rubber housing for wear, cracking, or chemical damage; replace if compromised
1301410032实物图

1301410032

价格:614.44

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐