领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301490051实物图
1301490051商品缩略图

1301490051

  • 工业品

价格:1310.79价格含税(税率13%

200+523.02
500+505.54
1000+496.9
品牌名称
MOLEX
商品型号
1301490051
商品编号
C17332266
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Type: Safeway Single Male Inlet with white flanged design
2 Specification: NEMA L14-30 standard, rated for 30A current, 125/250V voltage, 3-pole 4-wire configuration
3 Durable construction: Rugged nylon housing for resistance to industrial abuse; nickel-plated brass blades and contacts for reliable electrical conductivity and corrosion resistance; stainless steel screws for long-term stability
4 Wiring convenience: Color-coded ¼-inch terminal screws pre-set in open position for quick setup; tri-drive terminal screws compatible with straight blade, Phillips, and square-drive screwdrivers; transparent wiring guide to ensure all wire strands are properly placed
5 Design advantages: Floating blade structure for self-alignment, reducing wear and heat generation; captive tri-drive stainless steel speed screw for easy assembly; two-piece cord-clamp strain relief to secure cords firmly; polycarbonate terminal cover for protection
6 Part details: Woodhead No.2874MB, Order No.1301490051, white color

使用场景 APPLICATIONS

1 Industrial workplaces: Construction sites, petrochemical plants, pulp and paper manufacturing facilities, aircraft construction areas and airports
2 Facility management: Storage, heavy machinery repair shops, backup power generator installations (compatible with L14-30 generators)
3 Rugged environments: Outdoor industrial zones, manufacturing lines with high vibration, areas requiring reliable power connections for heavy-duty equipment

注意事项 PRECAUTIONS

1 Wiring compliance: Follow NEMA L14-30 standards—green wire to ground terminal, brass to hot/phase terminal, zinc to neutral terminal
2 Installation: Refer to assembly instructions for correct screw torque values; mount securely using the flanged design to avoid loosening in vibrating conditions
3 Operational limits: Use within the rated temperature range (-40°C to 75°C without impact); do not exceed the 30A current rating
4 Safety precautions: Confirm all wire strands are fully seated before tightening terminals (utilize the transparent wiring guide); avoid exposure to substances incompatible with nylon or nickel-plated brass
5 Maintenance: Regularly inspect for damage to housing, blades, or terminals; replace if wear or corrosion affects performance
1301490051实物图

1301490051

价格:1310.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐