领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301470054实物图
1301470054商品缩略图

1301470054

  • 工业品

价格:1641.91价格含税(税率13%

200+655.13
500+633.24
1000+622.43
品牌名称
MOLEX
商品型号
1301470054
商品编号
C17331211
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Molex, a reputable manufacturer of electronic connectors
2 Watertight design: Ensures reliable performance in wet or humid environments
3 Component materials: Blade made of brass nickel-plated (good conductivity and corrosion resistance), retaining screws of stainless steel (anti-rust), insert of nylon (excellent insulation), terminal cover of polycarbonate (high impact resistance), housing of silicone with nylon thread (flexible and durable sealing), rubber grommet (enhanced water sealing)
4 Cable compatibility: Accepts cable range from 0.437 inches to 0.750 inches
5 Precise engineering: Manufactured according to detailed technical drawings with specified dimensions for each component, ensuring proper fit and function

使用场景 APPLICATIONS

1 Industrial machinery: Ideal for connecting electrical components in factory settings where moisture or dust may be present
2 Outdoor equipment: Suitable for outdoor lighting systems, weather sensors, and power tools exposed to rain or humidity
3 Automotive applications: Can be used in engine bays or undercarriage areas where water splashes are common
4 Marine environments: Perfect for boat electrical systems, dock lighting, and other marine equipment exposed to water
5 Construction equipment: Used in heavy machinery that operates in outdoor conditions (rain, snow)
6 Renewable energy systems: Compatible with solar panel installations or wind turbines located outdoors

注意事项 PRECAUTIONS

1 Installation: Follow the technical drawing to assemble components in the correct order; ensure all sealing parts (silicone housing, rubber grommet) are properly seated to maintain watertightness; use cables within the specified range (0.437"-0.750")
2 Maintenance: Regularly check for damage to silicone or rubber parts to prevent water ingress; inspect screw tightness periodically to keep connections secure; avoid using abrasive or corrosive cleaners on plastic/silicone components
3 Safety: Disconnect power sources before installing or maintaining the connector to avoid electric shock; do not modify any components as it may compromise performance or safety; ensure the connector is compatible with the application's voltage and current requirements
1301470054实物图

1301470054

价格:1641.91

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐