领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301450054实物图
1301450054商品缩略图

1301450054

  • 工业品

价格:1039.67价格含税(税率13%

200+414.84
500+400.98
1000+394.13
品牌名称
MOLEX
商品型号
1301450054
商品编号
C17303433
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brass blades for excellent electrical conductivity and durability
2 Stainless steel retaining screws for corrosion resistance and long-lasting performance
3 Zinc-plated brass terminal screws/clamp assembly to secure wire connections tightly
4 Nylon insert and housing for rugged impact resistance and reliable insulation
5 Polycarbonate terminal cover to protect internal components from dust and debris
6 TurnEX locking design for easy, secure engagement and disengagement
7 Compatible with L15-30 (3-pole,4-wire,30A,250V 3-phase) industrial receptacles
8 Compact dimensions: Face diameter 2.14 inches (54.4mm), overall length 2.67 inches (67.8mm)

使用场景 APPLICATIONS

1 Industrial manufacturing facilities for connecting 3-phase motors, pumps, and conveyor systems
2 Construction sites to power heavy-duty equipment like air compressors and welding machines
3 Petrochemical plants for secure power connections to process machinery
4 Facility maintenance operations for tools requiring 3-phase power supply
5 Backup generator setups for 3-phase industrial equipment

注意事项 PRECAUTIONS

1 Turn off the power supply before installation or disconnection to avoid electric shock
2 Ensure compatibility with L15-30 receptacles (3-pole,4-wire,30A,250V 3-phase) to prevent mismatches
3 Tighten all retaining screws securely to prevent loose connections and overheating
4 Use cords that meet the clamp assembly's size requirements for stable retention
5 Avoid exposure to temperatures outside the range of -40°C to 75°C
6 Regularly inspect for damage (cracks, bent blades, loose parts) and replace if compromised
7 Do not modify the plug or its components; use strictly for intended industrial applications
1301450054实物图

1301450054

价格:1039.67

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐