领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301440015实物图
1301440015商品缩略图

1301440015

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:557.43价格含税(税率13%

200+222.42
500+214.99
1000+211.32
品牌名称
MOLEX
商品型号
1301440015
商品编号
C17291456
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compliant with NEMA electrical standards, ensuring compatibility with industry-wide equipment
2 Multiple configurations available (2-pole/2-wire,2-pole/3-wire,3-pole/3-wire) to adapt to diverse power needs
3 Supports various voltage/amperage ratings (e.g.,15A/125V,20A/250V,50A/250V) for different applications
4 Includes a range of components: plugs, connectors, receptacles, flanged inlets, and locking designs for secure connections
5 Industrial-grade durability from Molex's Woodhead line, suitable for harsh environments

使用场景 APPLICATIONS

1 Industrial manufacturing facilities: Connecting heavy-duty machinery, power tools, and production line equipment
2 Construction sites: Temporary power setups for portable tools, lighting, and site machinery
3 Commercial buildings: Fixed wiring for appliances, HVAC systems, or backup power sources
4 Outdoor applications: Weather-resistant connections for outdoor lighting, irrigation, or exposed equipment
5 Maintenance/repair work: Reliable temporary connections for diagnostic or repair tools

注意事项 PRECAUTIONS

1 Select the correct NEMA configuration (pole/wire, voltage/amperage) matching the device and power source to avoid hazards
2 Follow local electrical safety codes (e.g., OSHA guidelines) during installation and use
3 Regularly inspect for wear, corrosion, or loose connections; replace damaged parts promptly
4 Disconnect power before installing/removing the connector to prevent electric shock
5 Do not exceed the device's rated voltage/amperage to avoid overheating or failure
1301440015实物图

1301440015

价格:557.43

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐