领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
预售商品
3-5911P1实物图
3-5911P1商品缩略图

3-5911P1

  • 工业品

价格:4.51价格含税(税率13%

200+1.8
500+1.74
1000+1.71
商品型号
3-5911P1
商品编号
C17283312
商品毛重

1克(g)

  • 广东仓0

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Part of Anderson Power's Powerpole® PP15 to45 series, specifically the 45A vertical PCB contact (model:3-5911P1)
2 Tin-plated surface enhances solderability for reliable PCB mounting
3 Rated for up to45A per pole, suitable for high-power applications
4 Designed for vertical PCB mounting configurations
5 Compatible with Powerpole® PP15/45 housings (1327 series) and mates exclusively with wire contacts
6 Integrates with the Powerpole® system's modular design for flexible power connection assembly

使用场景 APPLICATIONS

1 Industrial equipment: Control panels, power distribution units (PDUs), and industrial machinery requiring reliable vertical PCB power links
2 Modular systems: Modular office or industrial equipment needing quick, secure power integration
3 OEM manufacturing: Original equipment manufacturers building devices with PCB-based power interfaces
4 Panel/rack mount setups: Bulkhead or rack-mount applications when combined with appropriate housings and accessories
5 High-power electronic systems: Server racks, automation systems, and other devices needing up to45A per pole vertical power connections

注意事项 PRECAUTIONS

1 Do not mix with 25A PCB contacts to ensure performance and safety
2 Use only Anderson Power-recommended tooling for assembly to avoid connection quality issues
3 Operating temperature range: -20°C (-4°F) to105°C (221°F); avoid extreme temperatures
4 Tin-plated contacts support up to1500 mating cycles; excessive use may reduce reliability
5 PCB thickness should be 0.090-0.150 inches (2.3-3.8mm) for proper mounting
6 For system accessories like mounting staples, refer to the official product guide
3-5911P1实物图

3-5911P1

价格:4.51

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐