领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
1319G4实物图
1319G4商品缩略图

1319G4

  • 工业品

价格:69.99441价格含税(税率13%

100+41.05754
商品型号
1319G4
商品编号
C17282398
商品毛重

1克(g)

库存: 5,098

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Brand: Anderson Power Products (APP)
1 Model:1319G4
2 Type: PP120 silver-plated copper wire contact for H03 insert arrangement
3 Wire compatibility: #4 AWG (21.2 mm²)
4 Mating force: High (stable connection)
5 Contact retention force:100 lbf (445 N) (prevents accidental disconnection)
6 Voltage rating:600V AC/DC
7 Operating temperature range: -40°C to +105°C (extreme environment adaptation)
8 Flammability rating: UL94 V-0 (fire-resistant)
9 UV resistance: Equivalent to UL746C F1 (outdoor durability)
10 IP68 environmental sealing (waterproof and dustproof)
11 Chemical & UV resistant rugged shells
12 Supports up to 8 auxiliary contacts (signal/ground)
13 Configurable with Powerpole insert holders (flexible design)
14 Stainless steel latches (secure connection)

使用场景 APPLICATIONS

1 Industrial automation systems (high-power machinery)
2 Renewable energy (solar inverters, wind turbines)
3 Marine equipment (boat power systems, underwater sensors)
4 Transportation (electric vehicles, heavy-duty vehicle power lines)
5 Outdoor lighting (street lights, stadium lighting)
6 Harsh environment pumps (wastewater treatment, mining)
7 Machine tools (CNC machines, industrial robots)
8 Ground support equipment (airport vehicle power)
9 Any application needing rugged waterproof high-power/signal interconnects

注意事项 PRECAUTIONS

1 Use APP-specified crimp tools for 1319G4 to ensure reliable connections
2 Follow IP68 sealing rules: Gland body to plug housing (hand snug +1/8-1/4 turn; sealing nut to cable +1/2-3/4 turn)
3 Do not exceed voltage (600V AC/DC) or current (190A UL rating) limits
4 Use stainless steel latches for mating/unmating to avoid damage
5 Store unused connectors in dry clean environments
6 Correctly wire auxiliary contacts as per application requirements
7 Comply with UL/CSA standards for certified applications
8 Avoid exposing to untested chemicals
1319G4实物图

1319G4

价格:69.99441

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐