领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
1301450017实物图
1301450017商品缩略图

1301450017

  • 工业品

价格:796.93价格含税(税率13%

200+317.98
500+307.36
1000+302.11
品牌名称
MOLEX
商品型号
1301450017
商品编号
C17275770
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MOLEX (Woodhead Super-Safeway series)
2 Model: 1301450017 (Waterite Plug Turnex 3P4W L15-20)
3 Material composition: Brass nickel-plated blades, stainless steel retaining screws, brass zinc-plated terminal screws, nylon housing and cord clamp components, polycarbonate terminal cover
4 Rubber body: NEo-TEX® Paracril OZO rubber construction for excellent resistance to abrasion, chemicals, and extreme temperatures (-40°C to 75°C)
5 Wiring convenience: Color-coded terminals (green for ground wire, brass for hot/phase wires) to ensure correct and efficient wiring
6 Locking design: Turnex locking mechanism for secure connection, preventing accidental disconnection in harsh industrial environments
7 Durability: Stainless steel screws for corrosion resistance, robust nylon housing for impact resistance, and rubberized body for long-term use in abusive conditions

使用场景 APPLICATIONS

1 Industrial environments: Construction sites, facility maintenance, petrochemical plants, pulp and paper manufacturing facilities
2 Specialized applications: Aircraft construction and airport maintenance areas
3 Harsh condition use: Locations with exposure to chemicals, oils, abrasion, or extreme temperature fluctuations
4 Heavy-duty equipment connections: Power supply for industrial machinery, outdoor tools, and equipment requiring reliable, secure electrical connections

注意事项 PRECAUTIONS

1 Correct wiring: Follow color-coded terminal guidelines (green for ground, brass for hot/phase wires) to avoid electrical hazards
2 Proper installation: Use appropriate tools to tighten screws; avoid over-tightening (to prevent component damage) or under-tightening (to avoid loose connections and overheating)
3 Environmental compliance: Do not use outside the specified temperature range (-40°C to 75°C) or in environments with incompatible chemicals
4 Secure locking: Ensure the plug is fully locked into the connector to maintain electrical continuity and prevent accidental disconnection
5 Regular maintenance: Inspect periodically for wear, damage to the rubber housing, or loose terminals; replace defective units immediately
6 Compliance with standards: Adhere to relevant electrical codes and standards (e.g., UL, CSA) during installation and use
1301450017实物图

1301450017

价格:796.93

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐